Infineon 64 kB SPI FRAM 8-Pin SOIC, FM25CL64B-G

Get a bulk buy discount

Add 194 more to save €80.70

View bulk pricing options

Subtotal (1 tube of 97 units)*

€404.10

(exc. VAT)

€497.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,067 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
97 - 97€4.166€404.10-
194 - 485€3.75€363.75€80.70
582 +€3.583€347.55€339.31

*price indicative

RS Stock No.:
188-5413
Mfr. Part No.:
FM25CL64B-G
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

64kB

Organisation

8K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

20ns

Mount Type

Surface

Maximum Clock Frequency

20MHz

Package Type

SOIC

Pin Count

8

Height

1.48mm

Length

4.97mm

Width

3.98mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Number of Words

8K

Automotive Standard

AEC-Q100

Maximum Supply Voltage

3.65V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.7V

COO (Country of Origin):
US

FRAM, Cypress Semiconductor


Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory

Fast write speed

High endurance

Low power consumption

FRAM (Ferroelectric RAM)


FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy