Infineon 2 MB SPI FRAM 8-Pin SOIC, FM25V20A-G

Get a bulk buy discount

Add 188 more to save €85.16

View bulk pricing options

Subtotal (1 tube of 94 units)*

€1,702.15

(exc. VAT)

€2,093.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 658 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
94 - 94€18.108€1,702.15-
188 +€17.655€1,659.57€85.16

*price indicative

RS Stock No.:
188-5423
Mfr. Part No.:
FM25V20A-G
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

2MB

Product Type

FRAM

Organisation

256K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

16ns

Mount Type

Surface

Maximum Clock Frequency

40MHz

Package Type

SOIC

Pin Count

8

Width

5.33mm

Length

5.33mm

Height

1.78mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Supply Voltage

2V

Minimum Operating Temperature

-40°C

Number of Words

256K

Maximum Supply Voltage

3.6V

Automotive Standard

AEC-Q100

Number of Bits per Word

8

Infineon FRAM, 2MB Memory Size, 3.6V Maximum Supply Voltage - FM25V20A-G


This FRAM is a non-volatile memory device designed for serial peripheral interface systems in automotive and industrial contexts. It provides persistent data storage with low-voltage operation and is suited to applications requiring frequent write cycles and fast read/write interactions within embedded systems.

Features and Benefits:


• Operates from 2V to 3.6V for low-voltage compatibility
• SPI interface supports up to 40 MHz clock for rapid transfers
• 16 ns maximum random access time enables quick data retrieval
• 8-bit data bus simplifies byte-oriented system integration
• Conforms to AEC‑Q100 for automotive-grade reliability
• Organised as 256K x 8 giving 2 MB total non-volatile storage

Applications


• Suitable for in-vehicle data-logging and calibration storage
• Used with microcontrollers in industrial control systems
• Ideal for power-sensitive portable telemetry devices
• Can be used for configuration memory in sensor modules
• Used for storing lookup tables in real-time control units

What package type should I plan for on the PCB?


It arrives in a SOIC surface-mount package with an 8-pin footprint suitable for automated placement processes.

How does the device cope with varying ambient temperatures?


It is rated to operate between -40 and 85 °C, matching common industrial temperature ranges.

What physical space will the device occupy?


The package measures 4.97 x 3.98 x 1.38mm which informs pad layout and clearance planning.

How is data width organised internally for firmware design?


Memory is arranged as 256K words of 8 bits each, allowing straightforward byte-level addressing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy