Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXET
- RS Stock No.:
- 273-5255
- Mfr. Part No.:
- CY15B016Q-SXET
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€5,760.00
(exc. VAT)
€7,085.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.304 | €5,760.00 |
*price indicative
- RS Stock No.:
- 273-5255
- Mfr. Part No.:
- CY15B016Q-SXET
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 16kB | |
| Organisation | 2K x 8 bit | |
| Interface Type | Serial-SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 16MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Number of Words | 2k x 8 | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 16kB | ||
Organisation 2K x 8 bit | ||
Interface Type Serial-SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 16MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Number of Words 2k x 8 | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Maximum Supply Voltage 3.6V | ||
The Infineon FRAM Memory is a 16 Kbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead and system level reliability problems caused by serial flash, EEPROM and other non volatile memories.
RoHS compliant
Low voltage operation
Low power consumption
AEC Q100 Grade 1 compliant
Very fast serial peripheral interface
Sophisticated write protection scheme
Related links
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXE
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B064Q-SXET
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 16 kB Serial-SPI Serial (SPI) Automotive FRAM 8-Pin SOIC-8
- Infineon 16 kB Serial-SPI Serial (SPI) Automotive FRAM 8-Pin SOIC-8, FM25C160B-G
- Infineon 128 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B128Q-SXE
- Infineon 128 kB Serial-SPI FRAM 8-Pin SOIC-8
