Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXET

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.96

(exc. VAT)

€7.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48€2.98€5.96-
50 - 98€2.685€5.379%
100 +€2.425€4.8518%

*price indicative

RS Stock No.:
273-5256
Mfr. Part No.:
CY15B016Q-SXET
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

16kB

Product Type

FRAM

Organisation

2K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Clock Frequency

16MHz

Package Type

SOIC-8

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100 Grade 1

Minimum Operating Temperature

-40°C

Maximum Supply Voltage

3.6V

Number of Words

2k x 8

Minimum Supply Voltage

3V

The Infineon FRAM Memory is a 16 Kbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead and system level reliability problems caused by serial flash, EEPROM and other non volatile memories.

RoHS compliant

Low voltage operation

Low power consumption

AEC Q100 Grade 1 compliant

Very fast serial peripheral interface

Sophisticated write protection scheme

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy