Infineon 64 kB I2C FRAM 8-Pin SOIC-8, CY15B064J-SXET
- RS Stock No.:
- 273-5258
- Mfr. Part No.:
- CY15B064J-SXET
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.92
(exc. VAT)
€6.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €4.92 |
| 50 - 99 | €4.34 |
| 100 - 249 | €3.90 |
| 250 - 999 | €3.89 |
| 1000 + | €3.58 |
*price indicative
- RS Stock No.:
- 273-5258
- Mfr. Part No.:
- CY15B064J-SXET
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64kB | |
| Product Type | FRAM | |
| Organisation | 8K x 8 bit | |
| Interface Type | I2C | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 125°C | |
| Number of Words | 8K | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64kB | ||
Product Type FRAM | ||
Organisation 8K x 8 bit | ||
Interface Type I2C | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 125°C | ||
Number of Words 8K | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Number of Bits per Word 8 | ||
Infineon FRAM, 64 kB Memory Size, 3.0V to 3.6V Supply Voltage - CY15B064J-SXET
This FRAM device is a non-volatile serial memory intended for automotive applications where frequent writes and Rapid data access are required. It communicates over an I2C Interface and is supplied and operated within a narrow voltage window suitable for vehicle electronics. The component is supplied in an eight-pin SOIC package designed for board-level integration and operation across a wide automotive temperature range.
Features and Benefits:
• 64 kB memory provides persistent data storage for frequent writes
• I2C Interface supports simple serial communication at 1MHz
• 8-bit data bus enables straightforward byte-oriented transfers
• Operates from 3.0V to 3.6V to match vehicle power rails
• Rated to 125°C for high-temperature under-bonnet environments
• I2C Interface supports simple serial communication at 1MHz
• 8-bit data bus enables straightforward byte-oriented transfers
• Operates from 3.0V to 3.6V to match vehicle power rails
• Rated to 125°C for high-temperature under-bonnet environments
Applications
• Suitable for in-vehicle configuration parameter storage
• Ideal for log storage in engine management systems
• Used with control modules requiring frequent non-volatile writes
• Can be used for calibration data retention in sensors
• Suitable for safety-critical Record keeping in automotive units
• Ideal for log storage in engine management systems
• Used with control modules requiring frequent non-volatile writes
• Can be used for calibration data retention in sensors
• Suitable for safety-critical Record keeping in automotive units
What temperature range can it withstand?
It is specified to function between -40°C and 125°C.
How many words does the memory provide and what is word size?
The organisation is 8K x 8 bit, delivering 8,192 words of 8-bit width.
Which package and pin count are available for board mounting?
It is provided in an SOIC‑8 package with 8 pins.
What regulatory or material standard applies to this component?
The device is RoHS compliant.
What maximum clock speed does the serial Interface support?
The I2C Interface supports clock rates up to 1MHz.
Related links
- Infineon 64 kB I2S FRAM 8-Pin SOIC-8, CY15B064J-SXET
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B064Q-SXET
- Infineon 64 kB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 64 kB Serial-I2C Serial (I2C) Automotive FRAM 8-Pin SOIC-8
- Infineon 64 kB Serial-I2C Serial (I2C) Automotive FRAM 8-Pin SOIC-8, FM24CL64B-DG
- Infineon 64 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24CL64B-DGTR
- Infineon 64 kB FRAM 8-Pin SOIC, CY15B064J-SXE
