Infineon 256 kB I2C FRAM 8-Pin SOIC, FM24W256-GTR
- RS Stock No.:
- 273-5317
- Mfr. Part No.:
- FM24W256-GTR
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€6.28
(exc. VAT)
€7.72
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.28 |
*price indicative
- RS Stock No.:
- 273-5317
- Mfr. Part No.:
- FM24W256-GTR
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 256kB | |
| Organisation | 32K x 8 | |
| Interface Type | I2C | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | +85°C | |
| Number of Bits per Word | 8 | |
| Minimum Supply Voltage | 2.70V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 256kB | ||
Organisation 32K x 8 | ||
Interface Type I2C | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature +85°C | ||
Number of Bits per Word 8 | ||
Minimum Supply Voltage 2.70V | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q100 | ||
Infineon FRAM, 256kB Memory Size, 1MHz Maximum Clock Frequency - FM24W256-GTR
This FRAM device is a non-volatile memory component designed for digital systems requiring fast serial communication and broad temperature tolerance. It interfaces via I2C and is supplied in an SOIC package with an 8-bit data bus, making it suitable for replacing low-density EEPROM in systems where endurance and speed matter. The component meets automotive testing standards for use in demanding environments.
Features and Benefits:
• 256kB memory size enabling larger persistent data storage
• 1MHz clock frequency supporting Faster serial transfers
• 2.70V minimum supply allowing low-voltage operation
• 3.6V maximum supply protecting against voltage excursions
• -40 to +85°C rated for wide-temperature deployment
• 1MHz clock frequency supporting Faster serial transfers
• 2.70V minimum supply allowing low-voltage operation
• 3.6V maximum supply protecting against voltage excursions
• -40 to +85°C rated for wide-temperature deployment
Applications
• Suitable for automotive control module non-volatile storage
• Ideal for industrial data-logging and parameter retention
• Used with microcontrollers requiring I2C serial memory
• Can be used for configuration storage on power-sensitive designs
• Ideal for industrial data-logging and parameter retention
• Used with microcontrollers requiring I2C serial memory
• Can be used for configuration storage on power-sensitive designs
What package and pin count does it use?
It is supplied in an SOIC package and uses eight pins.
How is data organised within the device?
Organisation is provided as 32Kx8 addressing across the 256kB capacity.
What standards or approvals apply to this component?
The device is RoHS-compliant and conforms to the AEC-Q100 automotive standard.
What bus width and Interface does it provide?
It offers an 8-bit data bus and communicates over an I2C interface.
Related links
- Infineon 256 kB Serial-I2C FRAM 8-Pin SOIC, FM24W256-GTR
- Infineon 256 kB 2 Wire I2C FRAM 8-Pin SOIC
- Infineon 256 kB 2 Wire I2C FRAM 8-Pin SOIC, FM24W256-G
- Infineon 256 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 256 kB Serial-SPI FRAM 8-Pin SOIC, FM25V02A-GTR
- Infineon 256 kB Serial-SPI FRAM 8-Pin SOIC, FM25W256-GTR
- Infineon 512 kB Serial-I2C FRAM 8-Pin SOIC
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8
