Infineon 256 kB SPI FRAM 8-Pin SOIC, FM25V02A-GTR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.88

(exc. VAT)

€9.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€7.88
50 - 99€7.04
100 - 249€6.49
250 +€6.32

*price indicative

RS Stock No.:
273-5327
Mfr. Part No.:
FM25V02A-GTR
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

256kB

Organisation

32K x 8

Interface Type

SPI

Data Bus Width

8bit

Maximum Clock Frequency

40MHz

Package Type

SOIC

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2V

Number of Bits per Word

8

Maximum Supply Voltage

3.6V

Automotive Standard

AEC-Q100

Infineon FRAM, 256kB Memory Size, 40MHz Maximum Clock Frequency - FM25V02A-GTR


This FRAM device provides non-volatile serial memory for systems requiring fast, low-voltage data storage in challenging environments. It communicates over an SPI Interface and is designed to operate across a wide industrial temperature range, making it suitable for embedded controllers and electronic modules where persistent, Rapid write/read cycles are needed.

Features and Benefits:


• 40MHz SPI Interface enabling fast data transfers
• 2V to 3.6V supply supporting low-voltage operation
• 256kB capacity allowing substantial non-volatile storage
• 8-bit data bus simplifying byte-oriented data handling
• -40°C to +85°C rating maintaining functionality across temperatures

Applications


• Suitable for automotive control module data logging
• Ideal for low-power sensor node non-volatile storage
• Used with industrial controllers requiring frequent writes
• Can be used for calibration parameter retention in ECUs
• Suitable for Compact PCB designs needing SOIC package

What pin count and package format does it use?


It is supplied in an SOIC package with an 8-pin configuration.

What standards and approvals are noted for this device?


The device meets RoHS requirements and conforms to automotive AEC‑Q100.

What organisation and data arrangement describe the memory map?


Memory is organised as 32Kx8 giving 8-bit words across 32k locations.

How does the supply voltage affect operational compatibility?


It operates from a minimum of 2V up to a maximum of 3.6V, enabling compatibility with low-voltage systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy