Infineon 4 kB Serial-SPI FRAM 8-Pin SOIC, CY15B004Q-SXE
- RS Stock No.:
- 273-7312
- Mfr. Part No.:
- CY15B004Q-SXE
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 97 units)*
€234.64
(exc. VAT)
€288.58
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 97 - 97 | €2.419 | €234.64 |
| 194 + | €2.218 | €215.15 |
*price indicative
- RS Stock No.:
- 273-7312
- Mfr. Part No.:
- CY15B004Q-SXE
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 4kB | |
| Organisation | 512 x 8 | |
| Interface Type | Serial-SPI | |
| Data Bus Width | 8bit | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 4kB | ||
Organisation 512 x 8 | ||
Interface Type Serial-SPI | ||
Data Bus Width 8bit | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 3.6V | ||
The Infineon FRAM is a 4 Kbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash, EEPROM, and other non volatile memories.
RoHS compliant
Low voltage operation
Low power consumption
AEC Q100 Grade 1 compliant
Sophisticated write protection scheme
Software protection using write disable instruction
Related links
- Infineon 4 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 4 kB Serial-SPI FRAM 8-Pin SOIC, FM25L04B-G
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXE
- Infineon 128 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B128Q-SXE
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 128 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 512 kB Serial-SPI FRAM 8-Pin SOIC, FM25V05-GTR
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B064Q-SXET
