Infineon 2 MB SPI FRAM 8-Pin SOIC-8, CY15B102QN-50SXE
- RS Stock No.:
- 273-7316
- Mfr. Part No.:
- CY15B102QN-50SXE
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-7316
- Mfr. Part No.:
- CY15B102QN-50SXE
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 2MB | |
| Product Type | FRAM | |
| Organisation | 256K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 50MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Maximum Supply Voltage | 3.6V | |
| Number of Bits per Word | 8 | |
| Number of Words | 256K | |
| Minimum Supply Voltage | 1.80V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 2MB | ||
Product Type FRAM | ||
Organisation 256K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 50MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Maximum Supply Voltage 3.6V | ||
Number of Bits per Word 8 | ||
Number of Words 256K | ||
Minimum Supply Voltage 1.80V | ||
Infineon FRAM, 2MB Memory Size, 1.80V Minimum Supply Voltage - CY15B102QN-50SXE
This FRAM is a non-volatile memory device designed for serial peripheral Interface operation in demanding environments. It provides 2MB of storage organised as 256K words of 8‑bit data and Interfaces via SPI for high-speed communication. The device operates over an extended temperature range suitable for automotive and industrial contexts and is supplied in an SOIC‑8 package.
Features and Benefits:
• Supports 50MHz clock frequency for fast data transfers
• Operates from 1.80V to 3.6V enabling low-voltage system compatibility
• Rated to 125°C maximum operating temperature for elevated-heat use
• AEC‑Q100 Grade 1 qualification for automotive stress tolerances
• RoHS compliance reduces hazardous-substance concerns in assemblies
• Operates from 1.80V to 3.6V enabling low-voltage system compatibility
• Rated to 125°C maximum operating temperature for elevated-heat use
• AEC‑Q100 Grade 1 qualification for automotive stress tolerances
• RoHS compliance reduces hazardous-substance concerns in assemblies
Applications
• Used for automotive sensor parameter storage and logging
• Suitable for control modules requiring frequent writes
• Ideal for non-volatile configuration memory in industrial systems
• Can be used for data logging in high-temperature environments
• Suitable for control modules requiring frequent writes
• Ideal for non-volatile configuration memory in industrial systems
• Can be used for data logging in high-temperature environments
What Interface does it use for system communication?
It communicates via an SPI Interface supporting serial peripheral transfers.
How is the memory organised for firmware or data storage?
The storage is arranged as 256K words of 8‑bit, yielding 2MB total capacity.
What package and pin count should be expected for PCB design?
It is supplied in an SOIC‑8 package with 8 pins for through‑board placement.
What supply voltage range will power the device safely?
The device operates from a minimum of 1.80V up to a maximum of 3.6V.
What environmental range and approvals support automotive use?
It is specified from -40°C to 125°C and meets AEC‑Q100 Grade 1 requirements.
Related links
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC, CY15B102QN-50SXI
- Infineon 2 MB SPI FRAM 8-Pin SOIC, CY15V102QN-50SXE
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8, CY15B104QN-50SXA
- Infineon 8 MB Serial-SPI FRAM 8-Pin SOIC, CY15B108QN-40SXI
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC, CY15B104QSN-108SXI
