Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24C16B-G
- RS Stock No.:
- 273-7376
- Mfr. Part No.:
- FM24C16B-G
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 194 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 97 units)*
€236.29
(exc. VAT)
€290.61
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 97 - 97 | €2.436 | €236.29 | - |
| 194 + | €2.192 | €212.62 | 10% |
*price indicative
- RS Stock No.:
- 273-7376
- Mfr. Part No.:
- FM24C16B-G
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 16kB | |
| Product Type | FRAM | |
| Organisation | 2K x 8 bit | |
| Interface Type | Serial-I2C | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 4.5V | |
| Number of Words | 2k | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 16kB | ||
Product Type FRAM | ||
Organisation 2K x 8 bit | ||
Interface Type Serial-I2C | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 4.5V | ||
Number of Words 2k | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
The Infineon FRAM is a 16 Kbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problems caused by EEPROM and other non volatile memories. Unlike EEPROM, it performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non volatile memories.
RoHS compliant
Low power consumption
Fast 2 wire Serial interface
High endurance 100 trillion read and write
Advanced high reliability ferroelectric process
Related links
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24C16B-GTR
- Infineon 64 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24CL64B-DGTR
- Infineon 64 kB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 4 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24CL04B-G
- Infineon 4 kB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 256 kB Serial-I2C FRAM 8-Pin SOIC, FM24W256-GTR
- Infineon 512 kB Serial-I2C FRAM 8-Pin SOIC, FM24V05-GTR
