Keysight Technologies 53210A Frequency Counter, 0 Hz Min, 350 MHz Max, 10 digits/s Resolution
- RS Stock No.:
- 283-1587
- Mfr. Part No.:
- 53210A + 53210A-010
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€5,103.00
(exc. VAT)
€6,276.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,103.00 |
*price indicative
- RS Stock No.:
- 283-1587
- Mfr. Part No.:
- 53210A + 53210A-010
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Frequency | 350MHz | |
| Product Type | Frequency Counter | |
| Minimum Frequency | 0Hz | |
| Resolution | 10 digits/s | |
| Pulse Width Resolution | 40ns | |
| Maximum Internal Counter | 1000000 | |
| Display Type | LCD Backlight | |
| Minimum Internal Counter | 1 | |
| Maximum Input Voltage | 50V | |
| Minimum Input Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 103.8mm | |
| Length | 261.2mm | |
| Model Number | 53210A | |
| Weight | 3.9kg | |
| Width | 302.2mm | |
| Standards/Approvals | RoHS | |
| Connector Type | BNC | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Frequency 350MHz | ||
Product Type Frequency Counter | ||
Minimum Frequency 0Hz | ||
Resolution 10 digits/s | ||
Pulse Width Resolution 40ns | ||
Maximum Internal Counter 1000000 | ||
Display Type LCD Backlight | ||
Minimum Internal Counter 1 | ||
Maximum Input Voltage 50V | ||
Minimum Input Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 103.8mm | ||
Length 261.2mm | ||
Model Number 53210A | ||
Weight 3.9kg | ||
Width 302.2mm | ||
Standards/Approvals RoHS | ||
Connector Type BNC | ||
- COO (Country of Origin):
- MY
The Keysight Technologies is a RF or Universal Frequency Counter or Timers to provide you with the most information connectivity and new measurement capabilities while building on the speed and accuracy youve depended on with Keysight Technologies Inc. time and frequency measurement expertise and all models offer new built-in analysis and graphing capabilities to maximize the insight and information you receive.
Built-in math analysis
Color graphical display
Optional Lithium Ion Battery
Optional third channel
Note
Manufacturers Warranty
Related links
- Keysight Technologies 53210A Frequency Counter 350 MHz Max UKAS
- Keysight Technologies 53210A Frequency Counter 350 MHz Max, 10 Digits Resolution
- Keysight Technologies 53210A Frequency Counter 350 MHz Max RSCAL
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 digits/s Resolution
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 Digits Resolution
- Keysight Technologies 53230A Frequency Counter 350 MHz Max UKAS
- Keysight Technologies 53230A Frequency Counter 350 MHz Max RSCAL
- Keysight Technologies 53220A Frequency Counter 12 digits/s Resolution
