Keysight Technologies 53230A Frequency Counter, 0 Hz Min, 350 MHz Max, 12 Digits Resolution, UKAS
- RS Stock No.:
- 712-8966
- Mfr. Part No.:
- 53230A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€6,123.72
(exc. VAT)
€7,532.18
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,123.72 |
*price indicative
- RS Stock No.:
- 712-8966
- Mfr. Part No.:
- 53230A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Frequency Counter | |
| Maximum Frequency | 350MHz | |
| Minimum Frequency | 0Hz | |
| Resolution | 12 Digits | |
| Pulse Width Resolution | 40ns | |
| Maximum Internal Counter | 1000000 | |
| Display Type | LCD Backlight | |
| Minimum Internal Counter | 1 | |
| Maximum Input Voltage | 50V | |
| Minimum Input Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 103.8mm | |
| Connector Type | BNC | |
| Length | 261.2mm | |
| Model Number | 53230A | |
| Weight | 3.9kg | |
| Width | 302.2mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Plug Type | EU, UK | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Frequency Counter | ||
Maximum Frequency 350MHz | ||
Minimum Frequency 0Hz | ||
Resolution 12 Digits | ||
Pulse Width Resolution 40ns | ||
Maximum Internal Counter 1000000 | ||
Display Type LCD Backlight | ||
Minimum Internal Counter 1 | ||
Maximum Input Voltage 50V | ||
Minimum Input Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 103.8mm | ||
Connector Type BNC | ||
Length 261.2mm | ||
Model Number 53230A | ||
Weight 3.9kg | ||
Width 302.2mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Plug Type EU, UK | ||
- COO (Country of Origin):
- MY
Keysight Technologies Frequency Counter, 2 Channels, 350MHz Bandwidth - 53230A
Take fast and accurate frequency and time interval measurements with this frequency counter from Keysight Technologies. Simply turn on the device and apply a signal to its input for simple yet precise measurement. Thanks to its built-in math analysis and graphing capabilities, you get readings that are easy to interpret. In addition to the counter's two 350MHz input channels, you can add a microwave channel, which allows you to measure frequencies of 6 or 15GHz for increased versatility. This unit comes with a BenchVue software license, making it simple for you to connect and control the device as well as to automate test sequences.
Features & Benefits
• Broad operating temperature range between 0°C and +55°C for use in demanding environments
• Backlit LED display for ease of reading in low-light conditions
• Comes with a power cord and 2m USB cable for quick connections
Applications
• Automotive industry
• Telecommunication centres
• Testing oscillators
What's the power consumption of this frequency counter?
When switched on, this device's power consumption is 90VA. In standby mode, it uses just 6VA of energy to minimise power waste.
Note
Manufacturers Warranty
Related links
- Keysight Technologies 53230A Frequency Counter 350 MHz Max RSCAL
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 Digits Resolution
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 digits/s Resolution
- Keysight Technologies 53210A Frequency Counter 350 MHz Max UKAS
- Keysight Technologies 53210A Frequency Counter 350 MHz Max RSCAL
- Keysight Technologies 53210A Frequency Counter 350 MHz Max, 10 Digits Resolution
- Keysight Technologies 53210A Frequency Counter 350 MHz Max, 10 digits/s Resolution
- Keysight Technologies 53220A Frequency Counter 12 Digits Resolution, UKAS
