Keysight Technologies 53220A Frequency Counter, 350 MHz Max, 12 Digits Resolution, RSCAL
- RS Stock No.:
- 712-8953
- Mfr. Part No.:
- 53220A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€3,929.48
(exc. VAT)
€4,833.26
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
- Plus 5 unit(s) shipping from 25 January 2027
- Plus 4 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,929.48 |
*price indicative
- RS Stock No.:
- 712-8953
- Mfr. Part No.:
- 53220A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Frequency Counter | |
| Maximum Frequency | 350MHz | |
| Resolution | 12 Digits | |
| Maximum Internal Counter | 90000 | |
| Maximum Input Voltage | 1.01V | |
| Width | 302.2mm | |
| Standards/Approvals | No | |
| Weight | 3.9kg | |
| Height | 103.8mm | |
| Model Number | 53220A | |
| Length | 261.2mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Frequency Counter | ||
Maximum Frequency 350MHz | ||
Resolution 12 Digits | ||
Maximum Internal Counter 90000 | ||
Maximum Input Voltage 1.01V | ||
Width 302.2mm | ||
Standards/Approvals No | ||
Weight 3.9kg | ||
Height 103.8mm | ||
Model Number 53220A | ||
Length 261.2mm | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- MY
Keysight Technologies Frequency Counter, 2 Channels, 15-Digit Display Resolution - 53200A Series - 53220A
Accurately measure electronic signals with this frequency counter from Keysight Technologies. It has a broad frequency input range of 1mHz to 350MHz for maximum versatility. For ease of data analysis, this frequency counter allows you to display histograms and trends. A front-panel USB connector makes it simple to connect this device to a computer for reliable data transfer. It takes 1000 readings per second, making it a good choice for quick real-time monitoring of your devices.
Features & Benefits
• Wide operating temperature range between 0°C and +55°C for use in demanding environments
• Large memory of one million readings for ease of data storage
Applications
• Research and development
• Manufacturing facilities
• Electrician services
Is this unit's battery rechargeable?
Yes, this unit's 3V lithium-ion battery is rechargeable, helping to minimise battery waste. It needs only four hours to recharge for minimal downtime.
Do I need to ground this counter before I use it?
Yes. This unit's power plug has a ground pin that must be connected to the ground terminal of the outlet to reduce the risk of electric shocks.
Note
Manufacturers Warranty
Related links
- Keysight Technologies 53220A Frequency Counter 12 Digits Resolution, UKAS
- Keysight Technologies 53220A Frequency Counter 12 Digits Resolution
- Keysight Technologies 53220A Frequency Counter 12 digits/s Resolution
- Keysight Technologies 53230A Frequency Counter 350 MHz Max RSCAL
- Keysight Technologies 53230A Frequency Counter 350 MHz Max UKAS
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 Digits Resolution
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 digits/s Resolution
- Keysight Technologies 53210A Frequency Counter 350 MHz Max RSCAL
