- RS Stock No.:
- 750-7741
- Mfr. Part No.:
- AFD30-03B
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 750-7741
- Mfr. Part No.:
- AFD30-03B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Mist Separator
Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.
0.3μm filter element removes more than 99.9% of oil mist; 0.01μm filter removes more than 99.9999%
Maximum operating pressure of 10 bar
Minimum operating pressure 0.5 bar
Auto-drain as standard
Maximum operating pressure of 10 bar
Minimum operating pressure 0.5 bar
Auto-drain as standard
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 3/8 |
Manufacturer Series | AFD |
Filtration Size | 0.01µm |
Minimum Operating Pressure | 0.05MPa |
Port Connection Thread Size | 3/8 in |
Port Connection Thread Standard | Rc |
Maximum Operating Pressure | 1 MPa |