Aim-TTi Function Generator, 5 MHz Min, 5 MHz Max Variable Sweep
- RS Stock No.:
- 697-546
- Mfr. Part No.:
- ATG1005
- Manufacturer:
- Aim-TTi
Subtotal (1 unit)*
€348.45
(exc. VAT)
€428.59
(inc. VAT)
- 16 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €348.45 |
*price indicative
- RS Stock No.:
- 697-546
- Mfr. Part No.:
- ATG1005
- Manufacturer:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Maximum Frequency Range Sinewave | 5MHz | |
| Product Type | Function Generator | |
| Number of Channels | 1 | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 5MHz | |
| Variable Sweep | Yes | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 5MHz | |
| Time Base Accuracy | 10 PPM | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 1MHz | |
| Digital Frequency | Yes | |
| Width | 213.3mm | |
| Weight | 1.2kg | |
| Standards/Approvals | EN61010-1, EN61326-1 | |
| Height | 98.2mm | |
| Length | 230mm | |
| Maximum Frequency Range Triangle/Saw | 500kHz | |
| Minimum Frequency Range Triangle/Saw | 1MHz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Interface Type | USB | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Maximum Frequency Range Sinewave 5MHz | ||
Product Type Function Generator | ||
Number of Channels 1 | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 5MHz | ||
Variable Sweep Yes | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 5MHz | ||
Time Base Accuracy 10 PPM | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 1MHz | ||
Digital Frequency Yes | ||
Width 213.3mm | ||
Weight 1.2kg | ||
Standards/Approvals EN61010-1, EN61326-1 | ||
Height 98.2mm | ||
Length 230mm | ||
Maximum Frequency Range Triangle/Saw 500kHz | ||
Minimum Frequency Range Triangle/Saw 1MHz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Interface Type USB | ||
- COO (Country of Origin):
- GB


Related links
- Aim-TTi Function Generator 5 MHz Max Variable Sweep, RSCAL
- Aim-TTi TG330 Function Generator 3MHz Max, Variable Sweep - With RS Calibration
- Metrix GX 305 Function Generator 5 MHz Max FM Modulation Variable Sweep
- RS PRO AFG21005 Function Generator 5 MHz Max FM Modulation Variable Sweep
- Metrix GX 305 Function Generator 5 MHz Max FM Modulation Variable Sweep, RSCAL
- BK Precision 4012A Function Generator 5 MHz Max Variable Sweep
- BK Precision 4012A Function Generator 5 MHz Max Variable Sweep, RSCAL
- Aim-TTi TG 2000 Function Generator 20 MHz Max FM Modulation Variable Sweep, RSCAL
