Keysight Technologies 33519B Function Generator, 1 μHz Min, 30 MHz Max FM Modulation Variable Sweep

Subtotal (1 unit)*

€2,563.00

(exc. VAT)

€3,152.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,563.00

*price indicative

RS Stock No.:
763-9138
Distrelec Article No.:
176-31-254
Mfr. Part No.:
33519B
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Function Generator

Maximum Frequency Range Sinewave

30MHz

Number of Channels

1

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1μHz

Variable Sweep

Yes

FM Modulation

Yes

Time Base Accuracy

±0.1 ppm

Maximum Frequency Range Square Pulse/Arbitrary Waveform

30MHz

Minimum Frequency Range Square Pulse/Arbitrary Waveform

30MHz

Digital Frequency

Yes

Width

212.8mm

Length

272.3mm

Standards/Approvals

ISO

Height

88.3mm

Weight

3.3kg

Maximum Frequency Range Triangle/Saw

20kHz

Minimum Frequency Range Triangle/Saw

1μHz

Internal Linear and Log Sweep

Yes

Input Impedance

5kΩ

Output Amplitude

20 V Pk-Pk

Interface Type

USB, LAN, Ethernet, GPIB

Minimum Operating Temperature

0°C

Model Number

33519B

Digital Amplitude and Offset

Yes

Maximum Operating Temperature

55°C

Internal and External Amplitude Modulation

Yes

COO (Country of Origin):
MY

Keysight Technologies Function Generator, 1 Channel, 30MHz Bandwidth - 33500B Series - 33519B


For a high degree of accuracy when testing your electronic devices, choose this waveform generator from Keysight Technologies. It uses Agilent’s Trueform technology, meaning it uses both point-to-point architectures and DDS to give you highly precise results. A total harmonic distortion of 0.04% helps to ensure accurate signal outputs. This device comes with Ethernet, GPIB, LAN and USB inputs for ease of connection to a computer. It also includes 1 MSample of memory, so you’ll have the capacity to analyse long, complex waveforms.

Features & Benefits


• Built-in PRBS patterns let you test system communications without the need for a separate Pulse generator

• Creates signals as low as 1mVp-p for use with very low-voltage devices

• 16-bit resolution allows you to make output changes down to 1μV for precise testing of low-voltage circuits

• Wide operating temperature range of 0°C to +55°C for use in demanding conditions

Applications


• Digital communications

• Electronics testing

• Electronics development

Does this waveform generator come with software?


Yes, this waveform generator comes with Waveform Builder Basic software for easy editing of waveforms.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy