Keysight Technologies 33522B Function Generator, 1 μHz Min, 30 MHz Max FM Modulation Variable Sweep

Subtotal (1 unit)*

€4,504.00

(exc. VAT)

€5,539.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 14 December 2026
  • Plus 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,504.00

*price indicative

Calibration Options:

Each

€4,624.06

(exc. VAT)

€5,687.59

(inc. VAT)

RS Stock No.:
763-9144
Distrelec Article No.:
176-31-257
Mfr. Part No.:
33522B
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Function Generator

Maximum Frequency Range Sinewave

30MHz

Number of Channels

2

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1μHz

Variable Sweep

Yes

FM Modulation

Yes

Minimum Frequency Range Square Pulse/Arbitrary Waveform

30MHz

Maximum Frequency Range Square Pulse/Arbitrary Waveform

30MHz

Time Base Accuracy

±0.1 ppm

Digital Frequency

Yes

Weight

3.3kg

Standards/Approvals

ISO

Height

88.3mm

Width

212.8mm

Maximum Frequency Range Triangle/Saw

20kHz

Length

272.3mm

Minimum Frequency Range Triangle/Saw

1μHz

Minimum Operating Temperature

0°C

Digital Amplitude and Offset

Yes

Plug Type

Type C - EU, 3-Pin (Global)

Interface Type

GPIB, LAN, Ethernet, USB

Maximum Operating Temperature

55°C

Internal Linear and Log Sweep

Yes

Model Number

33522B

Output Amplitude

20 V Pk-Pk

Internal and External Amplitude Modulation

Yes

Input Impedance

5kΩ

COO (Country of Origin):
MY

Keysight Technologies Function Generator, 2 Channels, 30MHz Bandwidth - 33500B Series - 33522B


Looking for a DDS alternative that doesn't skip points? This Keysight Technologies dual-channel function generator uses Trueform technology to create accurate point-by-point waveforms. As the device produces less than 40ps of jitter, you can place edges precisely and reduce the risk of timing errors. Thanks to its 16-bit resolution, you can make output changes as small as 1μV for a high degree of accuracy. This generator also features a low harmonic distortion of 0.04% to produce clear signals.

Features & Benefits


• Built-in LAN and USB slots let you quickly connect to your network

• Large colour display is easy to read

• Anti-alias filtering for a clear, smooth waveform

• Wide operating temperature range of 0°C to +55°C for use in harsh environments

Applications


• Research and development

• Electronics testing

• Laboratory equipment

How can I create custom or Advanced waveforms?


You can use the Waveform Builder Basic or the BenchLink Waveform Builder Pro software to create custom and Advanced waveforms for testing. You can also use Excel or MATLAB to capture frequencies and download them to your system for editing.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy