Aim-TTi TG2512A Function Generator, 1μHz Min, 25MHz Max, FM Modulation, Variable Sweep - RS Calibration
- RS Stock No.:
- 800-5047
- Mfr. Part No.:
- TG2512A
- Manufacturer:
- Aim-TTi
- RS Stock No.:
- 800-5047
- Mfr. Part No.:
- TG2512A
- Manufacturer:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Model Number | TG2512A | |
| Calibrated | RSCAL | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Sinewave | 25MHz | |
| Minimum Frequency Range Sinewave | 1µHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz, 500 μHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 25 MHz, 6 MHz, 6.25 MHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Maximum Frequency Range Triangle/Saw | 500kHz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | 1ppm | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 25 MHz, 1 μHz → 6 MHz, 500 μHz → 6.25 MHz | |
| Interface Type | LAN, USB | |
| Dimensions | 295 x 250 x 97mm | |
| Output Impedance | 50Ω | |
| Length | 295mm | |
| Width | 250mm | |
| Height | 97mm | |
| Minimum Operating Temperature | +5°C | |
| Input Impedance | 5 kΩ | |
| Maximum Operating Temperature | +40°C | |
| Output Amplitude | 20V Pk-Pk | |
| Weight | 2.7kg | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Model Number TG2512A | ||
Calibrated RSCAL | ||
Digital Frequency Yes | ||
Maximum Frequency Range Sinewave 25MHz | ||
Minimum Frequency Range Sinewave 1µHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 μHz, 500 μHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 25 MHz, 6 MHz, 6.25 MHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Maximum Frequency Range Triangle/Saw 500kHz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Time Base Accuracy 1ppm | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 25 MHz, 1 μHz → 6 MHz, 500 μHz → 6.25 MHz | ||
Interface Type LAN, USB | ||
Dimensions 295 x 250 x 97mm | ||
Output Impedance 50Ω | ||
Length 295mm | ||
Width 250mm | ||
Height 97mm | ||
Minimum Operating Temperature +5°C | ||
Input Impedance 5 kΩ | ||
Maximum Operating Temperature +40°C | ||
Output Amplitude 20V Pk-Pk | ||
Weight 2.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Aim-TTi Function Generator, 5 kΩ Input Impedance, 295 x 250 x 97mm - TG2512A
Features & Benefits
Applications
Can it generate custom arbitrary waveforms?
Will it work with external modulation sources?
Is it suitable for applications requiring precise frequency control?
Related links
- Aim-TTi TG2512A Function Generator 25 MHz Max FM Modulation Variable Sweep
- Aim-TTi TGF4162 Function Generator 160MHz Max Variable Sweep - RS Calibration
- Aim-TTi TG 2000 Function Generator 20 MHz Max FM Modulation Variable Sweep
- Aim-TTi TGF4082 Function Generator 80 MHz Max FM Modulation Variable Sweep
- Aim-TTi TGF4162 Function Generator 160 MHz Max FM Modulation Variable Sweep
- Aim-TTi TGF4042 Function Generator 40 MHz Max FM Modulation Variable Sweep
- Aim-TTi TGF4242 Function Generator 240 MHz Max FM Modulation Variable Sweep
- Aim-TTi TG5012A Function Generator 50 MHz Max FM Modulation Variable Sweep
