Aim-TTi TG2512A Function Generator, 1 μHz Min, 25 MHz Max FM Modulation Variable Sweep
- RS Stock No.:
- 800-8248
- Mfr. Part No.:
- TG2512A
- Manufacturer:
- Aim-TTi
Subtotal (1 unit)*
€1,048.38
(exc. VAT)
€1,289.51
(inc. VAT)
- 2 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,048.38 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 800-5047
Each
€1,032.00
(exc. VAT)
€1,269.36
(inc. VAT)
- RS Stock No.:
- 800-8248
- Mfr. Part No.:
- TG2512A
- Manufacturer:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Maximum Frequency Range Sinewave | 25MHz | |
| Product Type | Function Generator | |
| Number of Channels | 2 | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1μHz | |
| Variable Sweep | Yes | |
| FM Modulation | Yes | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 1μHz | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 25MHz | |
| Time Base Accuracy | ±1 ppm | |
| Digital Frequency | Yes | |
| Standards/Approvals | No | |
| Height | 97mm | |
| Weight | 2.7kg | |
| Maximum Frequency Range Triangle/Saw | 500kHz | |
| Length | 295mm | |
| Width | 250mm | |
| Minimum Frequency Range Triangle/Saw | 1μHz | |
| Minimum Operating Temperature | 5°C | |
| Model Number | TG2512A | |
| Input Impedance | 5kΩ | |
| Internal and External Amplitude Modulation | Yes | |
| Output Amplitude | 20 V Pk-Pk | |
| Interface Type | USB, LAN | |
| Internal Linear and Log Sweep | Yes | |
| Maximum Operating Temperature | 40°C | |
| Digital Amplitude and Offset | Yes | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Maximum Frequency Range Sinewave 25MHz | ||
Product Type Function Generator | ||
Number of Channels 2 | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1μHz | ||
Variable Sweep Yes | ||
FM Modulation Yes | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 1μHz | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 25MHz | ||
Time Base Accuracy ±1 ppm | ||
Digital Frequency Yes | ||
Standards/Approvals No | ||
Height 97mm | ||
Weight 2.7kg | ||
Maximum Frequency Range Triangle/Saw 500kHz | ||
Length 295mm | ||
Width 250mm | ||
Minimum Frequency Range Triangle/Saw 1μHz | ||
Minimum Operating Temperature 5°C | ||
Model Number TG2512A | ||
Input Impedance 5kΩ | ||
Internal and External Amplitude Modulation Yes | ||
Output Amplitude 20 V Pk-Pk | ||
Interface Type USB, LAN | ||
Internal Linear and Log Sweep Yes | ||
Maximum Operating Temperature 40°C | ||
Digital Amplitude and Offset Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi Function Generator, 5 kΩ Input Impedance, 295 x 250 x 97mm - TG2512A
Features & Benefits
Applications
Can it generate custom arbitrary waveforms?
Will it work with external modulation sources?
Is it suitable for applications requiring precise frequency control?
Related links
- Aim-TTi TG2512A Function Generator 25MHz Max Variable Sweep - RS Calibration
- Aim-TTi TG2511A Function Generator 25 MHz Max FM Modulation Variable Sweep
- Aim-TTi TG2511A Function Generator 25 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TG 2000 Function Generator 20 MHz Max FM Modulation Variable Sweep
- Aim-TTi TG 2000 Function Generator 20 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TGF4082 Function Generator 80 MHz Max FM Modulation Variable Sweep
- Aim-TTi TGF4162 Function Generator 160 MHz Max FM Modulation Variable Sweep
- Aim-TTi TGF4042 Function Generator 40 MHz Max FM Modulation Variable Sweep, RSCAL

