ELC GF266 Function Generator, 11 μHz Min, 12 MHz Max FM Modulation, RSCAL
- RS Stock No.:
- 911-9756
- Mfr. Part No.:
- GF266
- Manufacturer:
- ELC
Subtotal (1 unit)*
€537.60
(exc. VAT)
€661.25
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.60 |
*price indicative
- RS Stock No.:
- 911-9756
- Mfr. Part No.:
- GF266
- Manufacturer:
- ELC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELC | |
| Maximum Frequency Range Sinewave | 12MHz | |
| Product Type | Function Generator | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 11μHz | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±50 ppm | |
| Digital Frequency | Yes | |
| Standards/Approvals | No | |
| Weight | 2.5kg | |
| Width | 220mm | |
| Height | 90mm | |
| Length | 240mm | |
| Output Amplitude | 20 V Pk-Pk | |
| Interface Type | RS232 | |
| Internal and External Amplitude Modulation | Yes | |
| Maximum Operating Temperature | 40°C | |
| Calibrated | RSCAL | |
| Model Number | GF266 | |
| Minimum Operating Temperature | 5°C | |
| Digital Amplitude and Offset | Yes | |
| TTL Output Level | 5V | |
| Internal Linear and Log Sweep | Yes | |
| Select all | ||
|---|---|---|
Brand ELC | ||
Maximum Frequency Range Sinewave 12MHz | ||
Product Type Function Generator | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 11μHz | ||
FM Modulation Yes | ||
Time Base Accuracy ±50 ppm | ||
Digital Frequency Yes | ||
Standards/Approvals No | ||
Weight 2.5kg | ||
Width 220mm | ||
Height 90mm | ||
Length 240mm | ||
Output Amplitude 20 V Pk-Pk | ||
Interface Type RS232 | ||
Internal and External Amplitude Modulation Yes | ||
Maximum Operating Temperature 40°C | ||
Calibrated RSCAL | ||
Model Number GF266 | ||
Minimum Operating Temperature 5°C | ||
Digital Amplitude and Offset Yes | ||
TTL Output Level 5V | ||
Internal Linear and Log Sweep Yes | ||
- COO (Country of Origin):
- FR
Specifications
Technology: Linear
Class: I
Primary Voltage Rating: 230V±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
RS232 GF266 function generator 11μHz → 12MHz, protected
Digital synthesis function generator featuring very high frequency accuracy (0.005%) with 4- or 10-digit display.
Direct menu to access all functions and simple adjustment of all parameters using the thumbwheel and selector buttons.
Sine distortion below 0.1%.
Cyclic ratio: adjustable from 10 → 90%.
TTL and 50 Ω output protected against reverse power surges of up to ±60 V.
Offset voltage independent of the attenuator.
Internal linear or logarithmic sweep over the full range of frequencies.
Internal and external modulation: AM, FM, FSK, PSK.
External frequency counter: 0.8 Hz → 100 MHz.
Memory stores 14 configurations and settings.
Standards
Safety: EN61010-1 cat.II pollution degree 2
EMC: EN50082-1 and EN55011
Related links
- ELC GF266 Function Generator 12 MHz Max FM Modulation
- Metrix Function Generator 20 MHz Max FM Modulation, RSCAL
- Metrix Function Generator 10 MHz Max FM Modulation, RSCAL
- RS PRO RSFG-2260MRA Function Generator 60 MHz Max FM Modulation, RSCAL
- Tektronix AFG31022 Function Generator RSCAL
- RS PRO RSFG-2110 Function Generator 25 MHz Max FM Modulation, RSCAL
- RS PRO RSFG-2160MR Function Generator 25 MHz Max FM Modulation, RSCAL
- RS PRO RSFG-2120MA Function Generator 25 MHz Max FM Modulation, RSCAL
