SAM Aluminium Industrial Funnel
- RS Stock No.:
- 209-283
- Mfr. Part No.:
- 675-FLEX
- Manufacturer:
- SAM
Subtotal (1 unit)*
€59.95
(exc. VAT)
€73.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.95 |
*price indicative
- RS Stock No.:
- 209-283
- Mfr. Part No.:
- 675-FLEX
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Industrial Funnel | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Industrial Funnel | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
675-FLEX
The SAM Outillage flexible draining tool is an ingenious solution designed for those challenging tasks of draining and filling liquids, particularly oil. Measuring 170 x 372 mm, this funnel is not only flexible but also sturdy, thanks to the rubber cover reinforced with a semi rigid aluminium plate that holds its shape once formed. This tool goes beyond oil, accommodating a wide range of liquids including fuels, coolants, and brake fluids, making it an invaluable addition to any automotive toolkit. With the flexible draining tool, you can tackle messy jobs with confidence and keep your workspace clean.
Easy to pre form for precision pouring in tight spaces
Durable construction with a rubber cover and aluminium plate
Compact dimensions facilitate convenient storage and handling
Related links
- SAM Polypropylene (PP) Industrial Funnel 21mm Stem Diameter
- SAM Plastic Funnel
- RS PRO High Density Polyethylene Industrial Funnel 36 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 12 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 9 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 17 mm Stem Diameter
- RS PRO PE Industrial Funnel 9mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 13 mm Stem Diameter
