Subtotal (1 unit)*
€11.23
(exc. VAT)
€13.81
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.23 |
*price indicative
- RS Stock No.:
- 221-5410
- Mfr. Part No.:
- 675-EN
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Funnel | |
| Material | Plastic | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Funnel | ||
Material Plastic | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM OUTILLAGE special plastic funnel used to pour the liquid into the most difficult places. The end has been designed to obtain, by cutting. It, the possibility of 3 different diameters.
Resistant to fuels and acids
Resistant to solvents and antifreeze
Related links
- SAM Aluminium Industrial Funnel
- SAM Polypropylene (PP) Industrial Funnel 21mm Stem Diameter
- RS PRO 3.2L Plastic Safety Funnel
- RS PRO Polypropylene Funnel
- RS PRO 1.2L Polypropylene Funnel
- RS PRO 4L Polyethylene Heavy Duty Funnel
- RS PRO 1.2L High Density Polyethylene Funnel
- RS PRO Polypropylene Funnel 17 mm Stem Diameter
