Eaton 25A 6.3 x 32 mm, Panel Cartridge Fuse Block, 250V ac
- RS Stock No.:
- 233-0597
- Mfr. Part No.:
- BK2-S-4201-1X-R
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€13.34
(exc. VAT)
€16.41
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.34 | €1.334 |
*price indicative
- RS Stock No.:
- 233-0597
- Mfr. Part No.:
- BK2-S-4201-1X-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Block | |
| Fuse Type | Cartridge | |
| Fuse Size | 6.3 x 32 mm | |
| Number of Fuses | 1 | |
| Current Rating | 25A | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | 0°C | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 60°C | |
| Body Material | PA66 | |
| Standards/Approvals | CSA, CE, UL | |
| Series | BK2 | |
| Compatible Fuse Class | Class J | |
| Holder Terminal Type | Clamp | |
| For Use With | Class J | |
| Clip Material | Copper | |
| Dielectric Strength | 600V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Block | ||
Fuse Type Cartridge | ||
Fuse Size 6.3 x 32 mm | ||
Number of Fuses 1 | ||
Current Rating 25A | ||
Voltage 250V ac | ||
Minimum Operating Temperature 0°C | ||
Mount Type Panel | ||
Maximum Operating Temperature 60°C | ||
Body Material PA66 | ||
Standards/Approvals CSA, CE, UL | ||
Series BK2 | ||
Compatible Fuse Class Class J | ||
Holder Terminal Type Clamp | ||
For Use With Class J | ||
Clip Material Copper | ||
Dielectric Strength 600V | ||
- COO (Country of Origin):
- TW
Eaton BK2 Series Fuse Block, 25A Current, 250V AC Voltage - BK2-S-4201-1X-R
This fuse Block provides a secure single-fuse mounting solution for panel installations in industrial electrical systems. Designed to accept Class J fuses, it enables straightforward overcurrent protection at up to 250V AC and is intended for environments where a compact, clamp-style fuse retention is required.
Features and Benefits:
• 25A current rating allows dependable circuit protection under rated load • 600V dielectric strength supports insulation integrity in testing and fault conditions • PA66 body delivers stable mechanical support at standard temperatures • Copper clip ensures reliable electrical contact and low resistance • Clamp Terminal offers firm conductor retention for panel-mounted installations • Operates up to 60°C enabling use in moderately warm equipment enclosures
Applications
• Suitable for control panels in automation and process plants • Ideal for distribution modules in industrial electrical cabinets • Used with Class J overcurrent protection in motor control circuits • Can be used for maintenance stations requiring single-pole fuse replacement • Used for retrofit of protective devices in OEM electrical assemblies
What fuse size does it accept?
It is configured to take 6.3x32mm cylindrical fuses intended for Class J applications.
How many fuses can be mounted per unit?
The device holds one fuse, providing a single-pole protective element for a circuit.
What mounting arrangement is required for installation?
The unit is designed for panel mounting and secures directly to a cut-out in the enclosure.
Which approvals indicate its suitability for regulated installations?
It carries CSA, CE and UL approvals relevant to industrial electrical components.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 25A 6.3 x 32 mm 250V ac
- Eaton 10A 6.3 x 32 mm 250V ac
- Eaton 25A 6.3 x 32 mm 300 V ac, 300V dc
- Eaton 25A F Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 25A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Eaton 20A 6.3 x 32 mm 600V
- Eaton 30A 6.3 x 32 mm 600V
- Eaton Bussmann Series 25A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc
