Eaton 25A 6.3 x 32 mm, Panel Cartridge Fuse Block, 250V ac

Subtotal (1 box of 2000 units)*

€2,561.46

(exc. VAT)

€3,150.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,561.46€1.281

*price indicative

RS Stock No.:
233-0598
Mfr. Part No.:
BK2-S-4202-1D-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Block

Fuse Type

Cartridge

Fuse Size

6.3 x 32 mm

Number of Fuses

1

Current Rating

25A

Voltage

250V ac

Minimum Operating Temperature

0°C

Mount Type

Panel

Maximum Operating Temperature

60°C

Body Material

Thermoplastic

Standards/Approvals

CE, CSA, UL

Holder Terminal Type

Clamp

Clip Material

Copper

Compatible Fuse Class

Class J

Dielectric Strength

600V

Series

BK2

For Use With

Class J

COO (Country of Origin):
TW
The Eaton's S-4200 series is a fuse blocks for 6 x 32 mm cartridge/ferrule fuses, rated up to 250 V. They are available in single pole configurations with 1/4" wide quick connects, wire solder connections and through hole solder connections

RoHS Compliance

Design for 1/4”x 1-1/4” fuses

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy