Eaton 30A 6.3 x 32 mm, Panel Cartridge Fuse Block, 600V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-0618
Mfr. Part No.:
BK-S-8002-1X-DIN
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Type

Cartridge

Product Type

Fuse Block

Fuse Size

6.3 x 32 mm

Number of Fuses

12

Current Rating

30A

Voltage

600V

Mount Type

Panel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Body Material

Thermoplastic

Standards/Approvals

UL, CSA, CE

For Use With

Class J

Compatible Fuse Class

Class J

Dielectric Strength

600V

Series

BK-S

Holder Terminal Type

Clamp

Clip Material

Tin Plated Brass

COO (Country of Origin):
MX
The Eaton's BK-S series is a Fuse block for 6 x 32 mm size fuses that comes with rail adapter. The clips are made of bright tin-plated, spring bronze and pin are Anti-rotational.

RoHS Compliance

Thermoplastic base meets UL94 V-0

High voltage rating (Up to 600 V)

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy