Eaton, Panel Fuse Clip for 6.35 x 55.7 mm

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€21.09

(exc. VAT)

€25.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€21.09-
10 - 49€18.8410%
50 - 99€17.0219%
100 - 249€15.5026%
250 +€14.2632%

*price indicative

RS Stock No.:
182-1488
Mfr. Part No.:
TI600
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Clip

Compatible Fuse Size

6.35 x 55.7 mm

Mount Type

Panel

For Use With

British BS 88 Fuse

Standards/Approvals

No

Height

6mm

Voltage

2.5kV

COO (Country of Origin):
HU
Trip indicator, high speed, 1.5 A, AC 600 V, 6.4 x 38 mm,with indicator

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy