Mersen Sliver Plated Copper, Bolt Mount Fuse Clip for 10.3 x 58 mm Cartridge Fuse
- RS Stock No.:
- 375-9749
- Mfr. Part No.:
- C098994 / MR10RESSORTSP
- Manufacturer:
- Mersen
Get a bulk buy discount
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€57.20
(exc. VAT)
€70.40
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €5.72 | €57.20 | - |
| 100 - 240 | €5.333 | €53.33 | 6% |
| 250 - 490 | €4.715 | €47.15 | 17% |
| 500 - 990 | €4.571 | €45.71 | 20% |
| 1000 + | €4.444 | €44.44 | 22% |
*price indicative
- RS Stock No.:
- 375-9749
- Mfr. Part No.:
- C098994 / MR10RESSORTSP
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Fuse Clip | |
| Compatible Fuse Size | 10.3 x 58 mm | |
| Compatible Fuse Type | Cartridge | |
| Clip Material | Sliver Plated Copper | |
| Mount Type | Bolt Mount | |
| For Use With | Screw Mount Fuse | |
| Standards/Approvals | EAC, VDE | |
| Height | 20.5mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Fuse Clip | ||
Compatible Fuse Size 10.3 x 58 mm | ||
Compatible Fuse Type Cartridge | ||
Clip Material Sliver Plated Copper | ||
Mount Type Bolt Mount | ||
For Use With Screw Mount Fuse | ||
Standards/Approvals EAC, VDE | ||
Height 20.5mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- FR
Mersen fuse clip, designed specifically for photovoltaic applications and to accommodate a 10.3mm diameter fuse.
Approvals
UL
Related links
- Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10.3 x 38 mm Cartridge Fuse
- Mersen 32A GG Ceramic Cartridge Fuse, 22 x 58 mm
- Mersen 63A FF Ceramic Cartridge Fuse, 22 x 58 mm
- Mersen 25A GG Ceramic Cartridge Fuse, 22.2 x 58 mm
- Mersen 100A FF Ceramic Cartridge Fuse, 22 x 58 mm
- Mersen 20A GG Ceramic Cartridge Fuse, 22.2 x 58 mm
- Mersen 80A GG Ceramic Cartridge Fuse, 22.2 x 58 mm
- Mersen 6A GG Ceramic Cartridge Fuse, 22.2 x 58 mm
