Schurter 751 Bronze, PCB Fuse Clip for 5 x 20 mm

Subtotal (1 pack of 100 units)*

€20.50

(exc. VAT)

€25.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
  • Plus 1,900 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.205€20.50

*price indicative

RS Stock No.:
876-7830
Distrelec Article No.:
304-44-783
Mfr. Part No.:
0751.0052
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Fuse Clip

Compatible Fuse Size

5 x 20 mm

Clip Material

Bronze

Mount Type

PCB

For Use With

5 x 20 mm Fuse

Height

12mm

Standards/Approvals

CE, UK, UL

Voltage

500V ac, 500V ac

Contact Plating

Tin

Series

751

COO (Country of Origin):
CH

Schurter Fuseholder Mounting Accessories


Schurter Fuse Clips can be used in conjunction with schurter fuses to provide primary protection for electronic circuits. Fuse clips are available in a different mounting styles including solder and screw.

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy