Sato Parts F-700 Series Polycarbonate Fuse Cover
- RS Stock No.:
- 229-4970
- Mfr. Part No.:
- F-700-FC2
- Manufacturer:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 229-4970
- Mfr. Part No.:
- F-700-FC2
- Manufacturer:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Fuse Cover | |
| Series | F-700 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Fuse Holder Mount Type | Panel | |
| Length | 57mm | |
| Cover Material | Polycarbonate | |
| Standards/Approvals | No | |
| For Use With | Fuse Folder Cover | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Fuse Cover | ||
Series F-700 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Fuse Holder Mount Type Panel | ||
Length 57mm | ||
Cover Material Polycarbonate | ||
Standards/Approvals No | ||
For Use With Fuse Folder Cover | ||
- COO (Country of Origin):
- JP
The Sato Parts Fuse holder cover has transparent body colour.
Polycarbonate body material
Related links
- Sato Parts F-700 Series Polycarbonate Fuse Cover
- Sato Parts F-200 Series Polycarbonate Fuse Cover
- Sato Parts 10A Rail Mount Fuse Holder 250V
- Sato Parts DB Series Yellow Indicator Nut Mount
- Sato Parts 10A PCB Mount Fuse Holder, 250V
- Sato Parts DB Series Red Indicator Nut Mount
- Sato Parts DB Series Green Indicator Nut Mount
- Sato Parts Copper Alloy Contact, 20A Insulated
