Mersen NH Series Polyamide Tag Fuse Holder Terminal Cover, IP64, IP40, VDE, EAC

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.30

(exc. VAT)

€17.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.86€14.30-
50 - 245€2.356€11.7817%
250 - 495€1.984€9.9230%
500 - 1245€1.728€8.6439%
1250 +€1.598€7.9944%

*price indicative

RS Stock No.:
375-9480
Mfr. Part No.:
M222513 / BB00TS
Manufacturer:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Tag Fuse Holder Terminal Cover

Series

NH

Compatible Fuse Size

10.3 x 58 mm

Fuse Holder Mount Type

Panel

Length

26.2mm

Height

13.2mm

Cover Material

Polyamide

Standards/Approvals

VDE, EAC

IP Rating

IP64, IP40

For Use With

5 x 20 mm Fuse

RoHS Status: Exempt

NH Fuse Holder


Surface mounting polyester fuse holder for NH00 fuses

Can be combined to create multi-pole modules

Maximum short circuit current rating 100kA

Voltage rating 690Vac

DIN Standard Fuse Holders


European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Note

Terminal Cover and Shroud must be ordered separately

Approvals

Lloyd's Register of Shipping and Bureau Veritas

Standards

Conforms to DIN 43620, IEC 60269, VDE 0636

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy