Mersen NH Series Plastic Tag Fuse Holder Shroud, IP40, IP64, VDE, EAC
- RS Stock No.:
- 375-9496
- Mfr. Part No.:
- G213170 / BB00COV
- Manufacturer:
- Mersen
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€35.57
(exc. VAT)
€43.75
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €3.557 | €35.57 | - |
| 50 - 90 | €3.272 | €32.72 | 8% |
| 100 - 240 | €3.20 | €32.00 | 10% |
| 250 - 2490 | €2.917 | €29.17 | 17% |
| 2500 + | €1.831 | €18.31 | 48% |
*price indicative
- RS Stock No.:
- 375-9496
- Mfr. Part No.:
- G213170 / BB00COV
- Manufacturer:
- Mersen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Series | NH | |
| Product Type | Tag Fuse Holder Shroud | |
| Compatible Fuse Size | 10.3 x 58 mm | |
| Fuse Holder Mount Type | Panel | |
| Length | 75mm | |
| Cover Material | Plastic | |
| Standards/Approvals | VDE, EAC | |
| IP Rating | IP40, IP64 | |
| For Use With | 00 Fuse | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Series NH | ||
Product Type Tag Fuse Holder Shroud | ||
Compatible Fuse Size 10.3 x 58 mm | ||
Fuse Holder Mount Type Panel | ||
Length 75mm | ||
Cover Material Plastic | ||
Standards/Approvals VDE, EAC | ||
IP Rating IP40, IP64 | ||
For Use With 00 Fuse | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN



NH Fuse Holder
Surface mounting polyester fuse holder for NH00 fuses
Can be combined to create multi-pole modules
Maximum short circuit current rating 100kA
Voltage rating 690Vac
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Note
Terminal Cover and Shroud must be ordered separately
Approvals
Lloyd's Register of Shipping and Bureau Veritas
Standards
Conforms to DIN 43620, IEC 60269, VDE 0636
Related links
- Mersen NH Series Polyamide Tag Fuse Holder Terminal Cover IP40 EAC
- ETA 1387955 Series Circuit Breaker Terminal Shroud IP00 IP40 UL CCC
- Eaton PKZ4 Series Tag Fuse Holder Shroud, CE
- Littelfuse Fuseholder MAXI Series Polyamide Base Mount Fuse Holder Cover IP64 CSA
- Mersen 80A NH Fuse NH000
- Mersen 80A NH Fuse NH00
- Mersen 10A NH Fuse NH000
- Mersen 355A NH Fuse NH2 500V ac
