Schneider Electric 30A Rail Mount Fuse Holder
- RS Stock No.:
- 212-037
- Mfr. Part No.:
- DFCC1
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 12 units)*
€317.53
(exc. VAT)
€390.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €317.53 | €26.461 |
*price indicative
- RS Stock No.:
- 212-037
- Mfr. Part No.:
- DFCC1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Current | 30A | |
| Standards/Approvals | UL 4248-1, UL 4248-4, CSA C22.2 No 4248-1, CSA C22.2 No 4248-4, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail Mount Fuse Holder | ||
Current 30A | ||
Standards/Approvals UL 4248-1, UL 4248-4, CSA C22.2 No 4248-1, CSA C22.2 No 4248-4, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fuse Carrier is used for protection of control circuits up to 30A/600V, for North American market. To be used with class CC fuse links up to 30A and short circuit current up to 200kA at 600V. Compact, it can be used in modular panels, clipping on 35mm DIN rail, connection by screw clamp terminals, pad lockable without accessory.
Dual positions locking system for easy DIN rail mounting
Prevent damage to your installation
Reduce risk for equipment and personnel
Improve production uptime
Related links
- Schneider Electric 30A Rail Mount Fuse Holder
- Schneider Electric 30A Fuse Holder 600V
- Schneider Electric 30A Fuse Holder 6kV ac
- TE Connectivity 30A Rail Mount Fuse Holder
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder for A2 1kV
- Allen Bradley 30A Rail Mount Fuse Holder, 1P-Pole
- Allen Bradley 30A Rail Mount Fuse Holder, 3P-Pole
