Mersen 30A Rail Mount Fuse Holder, 1P-Pole, 600V ac
- RS Stock No.:
- 380-5662
- Mfr. Part No.:
- US3J1
- Manufacturer:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€67.30
(exc. VAT)
€82.78
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €67.30 |
| 5 - 24 | €58.07 |
| 25 - 49 | €51.20 |
| 50 - 99 | €46.69 |
| 100 + | €44.42 |
*price indicative
- RS Stock No.:
- 380-5662
- Mfr. Part No.:
- US3J1
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 600V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | CSA, UL | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 600V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals CSA, UL | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Ultrasafe J Fuse Block
Mersen Ultra safe J fuse holders offer finger safe protection in a compact sized DIN rail mounted holder. One of the key benefits to this holder is the quick and easy changing of fuses. Suitable for protecting motors, tranformers, lighting, heating and control circuits.
DIN Rail Mounting
Breaking capacity 200kA
Approvals
UL and CSA Approvals
Related links
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Mersen 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
