Eaton 63A Fuse Holder, 3P-Pole for D03, 500V ac
- RS Stock No.:
- 228-824
- Mfr. Part No.:
- TFD33 SICHERUNGSUNTERTEIL D2 E27 3POL
- Manufacturer:
- Eaton
Subtotal (1 pack of 6 units)*
€285.34
(exc. VAT)
€350.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €285.34 | €47.557 |
*price indicative
- RS Stock No.:
- 228-824
- Mfr. Part No.:
- TFD33 SICHERUNGSUNTERTEIL D2 E27 3POL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 500V ac | |
| Number of Poles | 3 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | D03 | |
| Standards/Approvals | RoHS Compliant, IEC/EN 60269-3, CE, VDE 0636 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 63A | ||
Voltage 500V ac | ||
Number of Poles 3 | ||
Body Material Porcelain | ||
Compatible Fuse Size D03 | ||
Standards/Approvals RoHS Compliant, IEC/EN 60269-3, CE, VDE 0636 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
Eaton Fuse Holder, 63A Current Rating, 500V Voltage - TFD33 SICHERUNGSUNTERTEIL D2 E27 3POL
This fuse holder is a three-pole porcelain base designed to accept D03 fuse cartridges in industrial electrical installations. It provides a secure connection for low- to medium-voltage protection circuits and is suitable for panel-mounting where Durable insulating material and robust current handling are required.
Features & Benefits
• Porcelain construction offering high electrical insulation and heat resistance
• Rated for 63A to manage substantial circuit loads safely
• 500V voltage rating suitable for many industrial supply systems
• Compliant with IEC/EN 60269-3 for standardised cartridge interfacing
• Three-pole configuration enabling simultaneous multi-phase protection
• Rated for 63A to manage substantial circuit loads safely
• 500V voltage rating suitable for many industrial supply systems
• Compliant with IEC/EN 60269-3 for standardised cartridge interfacing
• Three-pole configuration enabling simultaneous multi-phase protection
**Applications**
• Suitable for switchgear and distribution panels in factories
• Used with D03 cartridge fuses for motor protection circuits
• Ideal for equipment requiring porcelain insulation under higher temperatures
• Can be used for three-phase supply protection in control cabinets
• Used with D03 cartridge fuses for motor protection circuits
• Ideal for equipment requiring porcelain insulation under higher temperatures
• Can be used for three-phase supply protection in control cabinets
What fuse size does it accept and how does that affect selection?
It accepts D03 cartridges, so choose fuses specified for D03 envelopes to ensure correct fit and interruption performance.
How does material choice influence operational environment?
The porcelain body gives enhanced dielectric strength and thermal stability, making it appropriate where elevated temperatures or arcing resistance are considerations.
How many phases can be protected simultaneously with this device?
The three-pole arrangement permits protection of three conductors or a three-phase circuit in a single assembly.
