Eaton 63A Fuse Holder, 1P-Pole for 75 x 85 x 310 mm, 400V ac
- RS Stock No.:
- 261-722
- Mfr. Part No.:
- FN02C
- Manufacturer:
- Eaton
Subtotal (1 pack of 15 units)*
€134.14
(exc. VAT)
€164.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.14 | €8.943 |
*price indicative
- RS Stock No.:
- 261-722
- Mfr. Part No.:
- FN02C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V ac | |
| Number of Poles | 1 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | 75 x 85 x 310 mm | |
| Standards/Approvals | IEC/EN 60269-3, CE, VDE 0636, RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V ac | ||
Number of Poles 1 | ||
Body Material Porcelain | ||
Compatible Fuse Size 75 x 85 x 310 mm | ||
Standards/Approvals IEC/EN 60269-3, CE, VDE 0636, RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
Eaton Fuse Holder, 63A Current Rating, 400V Voltage - FN02C
This fuse holder provides a secure single-pole mounting solution for D02 cartridge fuses in industrial electrical systems. It is intended for use where a Durable insulating support is required to house a low-voltage fuse within control panels and distribution assemblies, supporting typical line-voltage switching and protection tasks.
Features & Benefits
• Porcelain body offering robust insulation and high-temperature resistance
• Rated for 63A to handle moderate industrial current loads
• Operates at 400V enabling use on common three-phase and single-phase systems
• Single-pole configuration simplifies inline fuse installation and replacement
• Complies with IEC/EN 60269-3 standards for fuseholder compatibility and safety
• Rated for 63A to handle moderate industrial current loads
• Operates at 400V enabling use on common three-phase and single-phase systems
• Single-pole configuration simplifies inline fuse installation and replacement
• Complies with IEC/EN 60269-3 standards for fuseholder compatibility and safety
**Applications**
• Suitable for protection of motor control circuits in automation panels
• Ideal for distribution boards requiring D02 cartridge fuse mounting
• Used with control gear in electrical and mechanical manufacturing equipment
• Can be used for service and maintenance stations in electronic workshops
• Ideal for distribution boards requiring D02 cartridge fuse mounting
• Used with control gear in electrical and mechanical manufacturing equipment
• Can be used for service and maintenance stations in electronic workshops
What materials ensure electrical isolation under load?
The component uses a porcelain construction that provides high dielectric strength and thermal stability during prolonged current flow.
Which fuse format fits this holder?
It accepts D02 cartridge fuses sized for industrial low-voltage protection, allowing straightforward cartridge replacement.
What standards indicate compatibility with standard fuse types?
It is designed in line with IEC/EN 60269-3, specifying mechanical and electrical interfaces for this category of fuse holders.
