Eaton 50A Fuse Holder for 14 x 51 mm, 1P-Pole, 1.5kV
- RS Stock No.:
- 228-874
- Mfr. Part No.:
- CHPV141U
- Manufacturer:
- Eaton
Subtotal (1 pack of 6 units)*
€93.09
(exc. VAT)
€114.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €93.09 | €15.515 |
*price indicative
- RS Stock No.:
- 228-874
- Mfr. Part No.:
- CHPV141U
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 50A | |
| Voltage | 1.5kV | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 14 x 51 mm | |
| Standards/Approvals | CE | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 50A | ||
Voltage 1.5kV | ||
Number of Poles 1 | ||
Compatible Fuse Size 14 x 51 mm | ||
Standards/Approvals CE | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 50A Current Rating, 1500V Voltage - CHPV141U
This fuse holder provides a single-pole housing for a 14 x 51 mm cartridge fuse, designed for use in high-voltage DC installations. It is intended to house a fuse that interrupts current up to a specified rating while operating within PV and other electrical systems where elevated voltage endurance is required.
Features & Benefits
• Rated for 50A continuous current to manage high-load circuits
• Designed for 1500V systems to suit high-voltage applications
• Single-pole configuration simplifies series protection arrangements
• Accepts 14 x 51 mm cartridge fuses for common industrial sizes
• Designed for 1500V systems to suit high-voltage applications
• Single-pole configuration simplifies series protection arrangements
• Accepts 14 x 51 mm cartridge fuses for common industrial sizes
**Applications**
• Suitable for protecting photovoltaic string circuits in solar arrays
• Ideal for use in industrial DC distribution panels
• Used with battery systems requiring single-pole overcurrent protection
• Can be used for equipment where a 14x51 mm fuse footprint is standard
• Ideal for use in industrial DC distribution panels
• Used with battery systems requiring single-pole overcurrent protection
• Can be used for equipment where a 14x51 mm fuse footprint is standard
What maximum voltage can it be applied to in DC systems?
It is specified for operation up to 1500V, allowing use in elevated-voltage DC environments.
How does the device accommodate standard fuse types?
The holder accepts 14 x 51 mm cartridge fuses, matching a widely used cartridge dimension for easy replacement.
What current level should the installed fuse not exceed?
The holder is intended to carry up to 50A, so fuses rated above this should not be used.
Is the unit suitable for multi-pole protection setups?
The component is a single-pole design
multiple poles require separate holders or a multi-holder assembly.
Related links
- Eaton 50A Fuse Holder for 14 x 51 mm 1.5kV
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 700 V ac, 700V dc
- Eaton 50A Fuse Holder for 14 x 51 mm 750 V ac, 750V dc
- Eaton 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Lovato Electric 50A Fuse Holder for 14 x 51 mm 690V ac
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
