Eaton 50A Fuse Holder for 14 x 51 mm, 2P-Pole, 1.5kV
- RS Stock No.:
- 228-792
- Mfr. Part No.:
- CHPV142U
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€91.80
(exc. VAT)
€112.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.80 | €30.60 |
*price indicative
- RS Stock No.:
- 228-792
- Mfr. Part No.:
- CHPV142U
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 50A | |
| Voltage | 1.5kV | |
| Number of Poles | 2 | |
| Compatible Fuse Size | 14 x 51 mm | |
| Indicator | Yes | |
| Standards/Approvals | CE | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 50A | ||
Voltage 1.5kV | ||
Number of Poles 2 | ||
Compatible Fuse Size 14 x 51 mm | ||
Indicator Yes | ||
Standards/Approvals CE | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 50A Current Rating, 1500V Voltage - CHPV142U
This fuse holder is a dual-pole device designed to house 14 x 51 mm cartridge fuses for high-voltage photovoltaic and electrical installations. It provides a safe connection point for protecting DC circuits up to 1500V and incorporates an indication function to show fuse status, making it suitable for use in industrial automation and electrical systems.
Features & Benefits
• Rated for 50 A continuous operation for high-load circuits
• Two-pole configuration for simultaneous pole isolation
• Indicator incorporated to display fuse condition quickly
• Accepts 14 x 51mm cartridge fuses for standard replacement options
• Two-pole configuration for simultaneous pole isolation
• Indicator incorporated to display fuse condition quickly
• Accepts 14 x 51mm cartridge fuses for standard replacement options
**Applications**
• Suitable for solar PV arrays requiring 1500V protection
• Ideal for DC combiner boxes in photovoltaic installations
• Used with battery bank protection in electrical systems
• Can be used for industrial automation DC circuit safeguarding
• Ideal for DC combiner boxes in photovoltaic installations
• Used with battery bank protection in electrical systems
• Can be used for industrial automation DC circuit safeguarding
What voltage level can it handle in PV installations?
It is specified for operations up to 1500V, allowing use on high-voltage PV strings and related DC circuits.
How does the indicator assist maintenance personnel?
The built-in indicator provides a Visual signal of fuse condition, enabling quicker fault diagnosis without immediate disassembly.
How many poles does it isolate during a fault condition?
The unit isolates two poles simultaneously, supporting dual-pole protection schemes in DC applications.
Related links
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690 V ac, 690V dc
- Eaton 50A Fuse Holder for 14 x 51 mm 1.5kV
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 750 V ac, 750V dc
- Eaton 50A Fuse Holder for 14 x 51 mm 700 V ac, 700V dc
