Eaton 250A Fuse Holder, 3P-Pole for 254 x 196 x 107 mm, 690V ac
- RS Stock No.:
- 258-213
- Mfr. Part No.:
- 289016 GSU1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€166.00
(exc. VAT)
€204.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.00 |
*price indicative
- RS Stock No.:
- 258-213
- Mfr. Part No.:
- 289016 GSU1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 250A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 254 x 196 x 107 mm | |
| Fixing Screw Size | M10 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, IECEN 60 691, VDE 06601 | |
| Series | Eaton xEffect | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 250A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 254 x 196 x 107 mm | ||
Fixing Screw Size M10 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, IECEN 60 691, VDE 06601 | ||
Series Eaton xEffect | ||
- COO (Country of Origin):
- DE
Eaton xEffect Series Fuse Holder, 250A Current Rating, 690V Voltage - 289016 GSU1
This fuse holder is a three-pole assembly designed to house NH1 fuses for industrial electrical installations, providing a secure, high-current connection for distribution and protection circuits. It is intended for use in systems operating at elevated voltages and in environments where defined operating temperatures are expected.
Features & Benefits
• Rated for 250A to support high-current distribution
• Suitable for systems up to 690V enabling heavy-duty applications
• Three-pole configuration for three-phase protection and isolation
• M10 fixing screw for robust panel mounting and mechanical stability
• Operational range -20 to 55°C for varied ambient conditions
• Suitable for systems up to 690V enabling heavy-duty applications
• Three-pole configuration for three-phase protection and isolation
• M10 fixing screw for robust panel mounting and mechanical stability
• Operational range -20 to 55°C for varied ambient conditions
**Applications**
• Suitable for industrial control panels requiring NH1 fuse carriers
• Ideal for motor starter and distribution board protection schemes
• Used with high-current supply lines in manufacturing facilities
• Can be used for retrofit replacements in existing NH1 fuse installations
• Ideal for motor starter and distribution board protection schemes
• Used with high-current supply lines in manufacturing facilities
• Can be used for retrofit replacements in existing NH1 fuse installations
What fixing method secures the device to a panel?
It is fastened using an M10 screw interface, providing a mechanically strong attachment suited to panel and chassis mounting.
What operating temperatures can it tolerate during continuous service?
The unit is specified for operation between -20°C and 55°C, covering common industrial ambient conditions for indoor installations.
Can it accommodate three-phase protection needs in heavy-current circuits?
Yes, the three-pole arrangement Plus a 250A current rating makes it appropriate for three-phase high-current protection tasks.
