Eaton 250A Fuse Holder, 3P-Pole for 280 x 170 mm, 690V
- RS Stock No.:
- 262-027
- Mfr. Part No.:
- EBH113TTV1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€471.23
(exc. VAT)
€579.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.23 |
*price indicative
- RS Stock No.:
- 262-027
- Mfr. Part No.:
- EBH113TTV1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 280 x 170 mm | |
| Standards/Approvals | IEC 60947-3, IEC/EN 60947-1, IP30, CE | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 250A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 280 x 170 mm | ||
Standards/Approvals IEC 60947-3, IEC/EN 60947-1, IP30, CE | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton robust switch disconnector designed for low voltage applications, offering a reliable solution for managing electrical circuits. This cutting-edge product ensures utmost efficiency with its three-pole configuration, capable of handling up to 250 A and a maximum operating voltage of 690 V. The device is engineered to accommodate NH1 fuse-links, making it an excellent choice for industrial environments that demand high-performance electrical components. With its IP30 protection rating, the ebh113ttv1 safeguards against dust and other particulates, ensuring longevity and operational safety. Its versatile mounting options allow for seamless integration into existing setups, while the design focuses on both functionality and durability, making it essential for any electrical distribution board or motor control centre.
Offers exceptional reliability and safety for low voltage applications
Designed for seamless integration with NH1 fuse-links for effective circuit management
Features a robust construction that withstands the rigours of industrial environments
Supports both horizontal and vertical mounting for versatile installations
Provides a clear degree of protection against dust and particulates with its IP30 rating
Facilitates efficient electrical connection via cable clamps, enhancing usability
Optimised for compliance with IEC standards, ensuring the highest quality and safety
Compact dimensions allow for space-saving installations without compromising performance
