Eaton 400A Fuse Holder, 3P-Pole for 215 x 330 mm, 690V
- RS Stock No.:
- 261-340
- Mfr. Part No.:
- EBH223TBV1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€729.08
(exc. VAT)
€896.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €729.08 |
*price indicative
- RS Stock No.:
- 261-340
- Mfr. Part No.:
- EBH223TBV1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 215 x 330 mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC 60947-3 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 400A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 215 x 330 mm | ||
Standards/Approvals IEC/EN 60947-1, IEC 60947-3 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 400A Current Rating, 690V Voltage - EBH223TBV1
This fuse holder is a three-pole device designed to accommodate high-current fusible links in industrial electrical installations. It serves as a removable connection point for overcurrent protection within switchgear and distribution assemblies, enabling controlled interruption of supply where heavy-duty conductors and equipment protection are required.
Features & Benefits
• Rated for 400A continuous current to handle substantial load demands
• Configured with three poles for balanced three-phase protection
• Withstands system voltages up to 690V for high-voltage distribution
• Complies with IEC/EN 60947-1 standards for switchgear interfaces
• Meets IEC 60947-3 criteria for fused switching components
• Configured with three poles for balanced three-phase protection
• Withstands system voltages up to 690V for high-voltage distribution
• Complies with IEC/EN 60947-1 standards for switchgear interfaces
• Meets IEC 60947-3 criteria for fused switching components
**Applications**
• Suitable for incorporation into switchgear panels in industrial plants
• Ideal for protecting three-phase motors and drives in automation
• Used with distribution boards in commercial electrical installations
• Can be used for replacement of existing high-current fuse holders in maintenance
• Ideal for protecting three-phase motors and drives in automation
• Used with distribution boards in commercial electrical installations
• Can be used for replacement of existing high-current fuse holders in maintenance
What environments is this unit intended to perform in?
It is intended for industrial and commercial electrical environments where equipment is operated at elevated voltages and currents and where standards-based switchgear components are required.
How does the device support three-phase systems operationally?
The three-pole arrangement allows each phase to be fused independently while maintaining common mounting and isolation characteristics for coordinated protection and serviceability.
Which regulatory framework governs its electrical Interface characteristics?
Its electrical Interface characteristics are governed by the IEC/EN 60947 series of standards, which define requirements for low-voltage switchgear and fused switching devices.
Can it be used as a direct replacement for similar heavy-duty holders?
It is suitable as a replacement where a three-pole, high-current holder matching the same electrical ratings and form factor is required.
