Eaton 400A Fuse Holder, 3P-Pole for 675 x 110 x 195 mm, 690V ac
- RS Stock No.:
- 261-452
- Mfr. Part No.:
- EBV233TV0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€269.00
(exc. VAT)
€330.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.00 |
*price indicative
- RS Stock No.:
- 261-452
- Mfr. Part No.:
- EBV233TV0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 675 x 110 x 195 mm | |
| Standards/Approvals | IEC/EN 60947-1 IEC 60947-3 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 400A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Compatible Fuse Size 675 x 110 x 195 mm | ||
Standards/Approvals IEC/EN 60947-1 IEC 60947-3 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 400A Current Rating, 690V Voltage - EBV233TV0
This fuse holder is a three-pole device designed to secure and connect high-current fuses within industrial electrical installations. It is intended to be used in switchgear and control equipment where robust current-carrying capacity and safe isolation are required, providing a mounting and connection point compatible with standard industrial distribution systems.
Features & Benefits
• Rated for 400A continuous current ensuring high-current operation
• Three-pole configuration enabling simultaneous three-phase protection
• 690V dielectric capability suitable for low-voltage industrial systems
• Conforms to IEC/EN 60947 switchgear requirements for interoperability
• Manufacturer-specified design for heavy-duty electrical applications
• Three-pole configuration enabling simultaneous three-phase protection
• 690V dielectric capability suitable for low-voltage industrial systems
• Conforms to IEC/EN 60947 switchgear requirements for interoperability
• Manufacturer-specified design for heavy-duty electrical applications
**Applications**
• Suitable for switchgear panels in industrial distribution systems
• Ideal for motor protection circuits requiring 400A protection
• Used with three-phase control and protection assemblies
• Can be used for retrofit replacement in heavy electrical installations
• Ideal for motor protection circuits requiring 400A protection
• Used with three-phase control and protection assemblies
• Can be used for retrofit replacement in heavy electrical installations
What current level can it carry under normal operation?
It is specified for a continuous current rating of 400 A, appropriate for heavy-duty circuits.
Which voltage systems is it designed to be incorporated into?
It is intended for use in systems up to 690 V, matching common low-voltage industrial installations.
What approvals ensure compatibility with other switchgear components?
It meets the IEC/EN 60947 family of standards relevant to switchgear and isolation devices.
How many poles does it provide and why is that important?
It provides three poles to allow connection of all three phases simultaneously for balanced protection.
