Eaton 20A Fuse Holder, 1P-Pole for 79 x 27 x 55 mm, 690V ac
- RS Stock No.:
- 261-368
- Mfr. Part No.:
- RS20HWH
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€219.71
(exc. VAT)
€270.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €219.71 | €21.971 |
*price indicative
- RS Stock No.:
- 261-368
- Mfr. Part No.:
- RS20HWH
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 79 x 27 x 55 mm | |
| Standards/Approvals | CE, BS88 A1, UKCA, BS | |
| Series | Bussmann | |
| Terminal Type | Front Connected | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 79 x 27 x 55 mm | ||
Standards/Approvals CE, BS88 A1, UKCA, BS | ||
Series Bussmann | ||
Terminal Type Front Connected | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Eaton Fuse Holder, 20A Current Rating, 690V Voltage - RS20HWH
This fuse holder is designed to secure and connect a single cartridge fuse within industrial electrical installations, providing a Compact Interface for high-voltage protection in control panels and equipment. It is intended for front-access termination and operates at system voltages up to 690V while accommodating standard cartridge fuses of the stated physical envelope. Certifications align it with recognised safety and quality frameworks used in UK and international installations.
Features & Benefits
• Single-pole construction enables straightforward circuit isolation
• Rated for 20A continuous current handling
• Front-connected terminals allow Rapid access and wiring
• Designed to meet BS standard requirements for electrical components
• Rated for 20A continuous current handling
• Front-connected terminals allow Rapid access and wiring
• Designed to meet BS standard requirements for electrical components
**Applications**
• Suitable for motor control panel protection in factories
• Ideal for distribution boards in automation systems
• Used with isolation stages in electrical maintenance setups
• Can be used for protective circuits in mechanical drive assemblies
• Ideal for distribution boards in automation systems
• Used with isolation stages in electrical maintenance setups
• Can be used for protective circuits in mechanical drive assemblies
What Terminal arrangement is provided for wiring?
The unit uses front-connected terminals that simplify access for tightening and inspection during installation and routine maintenance.
What type of fuse form factor does it accept?
It accepts cartridge fuses matching the 79 x 27 x 55 mm envelope, ensuring compatibility with BS88 A1 format fuses.
What environments can it be installed into regarding system voltage?
It is suitable for systems operating up to 690V, making it applicable to many industrial high-voltage distribution scenarios.
How many poles are available for circuit implementation?
The device is a single-pole component designed for individual circuit protection and isolation.
Related links
- Eaton 20A Fuse Holder 690V
- Eaton 20A Rail Mount Fuse Holder for A1 690V ac
- Eaton 20A Fuse Holder for 60 x 93.7 x 25.4 mm 690V
- Eaton 20A Fuse Holder for 60 x 94 mm 690V
- Eaton 20A Tag Fuse 21 x 79 mm 690V
- Eaton 16A Fuse Holder 400V ac
- Eaton 20A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 20A NH Fuse 51 x 21 x 79 mm 690V ac
