Eaton 20A Fuse Holder for 60 x 93.7 x 25.4 mm, 1P-Pole, 690V
- RS Stock No.:
- 229-023
- Mfr. Part No.:
- CM20F CAMASTER ADAPTABLE TO FB/BB 20A 660V
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€452.92
(exc. VAT)
€557.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €452.92 | €45.292 |
*price indicative
- RS Stock No.:
- 229-023
- Mfr. Part No.:
- CM20F CAMASTER ADAPTABLE TO FB/BB 20A 660V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 20A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Compatible Fuse Size | 60 x 93.7 x 25.4 mm | |
| Standards/Approvals | RoHS and CE | |
| Terminal Type | Front Connected | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 20A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Compatible Fuse Size 60 x 93.7 x 25.4 mm | ||
Standards/Approvals RoHS and CE | ||
Terminal Type Front Connected | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Fuse Holder, 20A Current Rating, 690V Voltage - CM20F CAMASTER ADAPTABLE TO FB/BB 20A 660V
This fuse holder provides a DIN-rail mounted solution for securing and connecting cartridge fuses in industrial control and distribution panels. It is designed for single-pole installations where a compact, front-wirable unit is required to integrate fusible protection into electrical systems operating at elevated voltages.
Features & Benefits
• Rated for 20A operation and supports higher-current circuit protection
• Compatible with 690V systems to suit high-voltage electrical installations
• Front-connected terminals for straightforward wiring and maintenance
• Single-pole construction to simplify circuit segregation and layout
• Compatible with 690V systems to suit high-voltage electrical installations
• Front-connected terminals for straightforward wiring and maintenance
• Single-pole construction to simplify circuit segregation and layout
**Applications**
• Suitable for motor control panels requiring single-pole fuse protection
• Ideal for distribution boards in factory automation installations
• Used with power conversion equipment operating near 690V
• Can be used for protective circuits in electrical maintenance rigs
• Suitable for replacing or upgrading holders for FB and BB style fuses
• Ideal for distribution boards in factory automation installations
• Used with power conversion equipment operating near 690V
• Can be used for protective circuits in electrical maintenance rigs
• Suitable for replacing or upgrading holders for FB and BB style fuses
What fuse envelope will fit into the holder?
It accepts cartridge fuses with a rectangular envelope measuring 60 x 93.7 x 25.4 mm.
How is the device mounted within an electrical enclosure?
It is designed for secure attachment to standard DIN rails for modular panel layout.
Can it be used in multi-pole configurations?
The unit is a single-pole device
multi-pole requirements should be met by installing multiple single-pole units side by side.
Which Terminal orientation does it use for incoming and outgoing conductors?
The terminals are located at the front to allow direct front wiring access during installation.
Related links
- Eaton 32A Fuse Holder for 31.8 x 93.7 x 60 mm 690V
- Eaton 20A Fuse Holder for 60 x 94 mm 690V
- Eaton 20A Fuse Holder 690V ac
- Eaton 20A Fuse Holder 690V
- Eaton 20A Fuse Holder for 25.4 x 13 x 50 mm, 550V ac
- Eaton 20A Rail Mount Fuse Holder 550V ac
- Eaton 20A Panel Mount Fuse Holder 250V
- Eaton 20A Rail Mount Fuse Holder 690V ac
