Eaton 160A Fuse Holder, 3P-Pole for NH0, 690V
- RS Stock No.:
- 262-023
- Mfr. Part No.:
- EBH0013TBF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€180.89
(exc. VAT)
€222.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.89 |
*price indicative
- RS Stock No.:
- 262-023
- Mfr. Part No.:
- EBH0013TBF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | NH0 | |
| Standards/Approvals | CE, IEC 60947-3, IEC/EN 60947-1, IP30 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size NH0 | ||
Standards/Approvals CE, IEC 60947-3, IEC/EN 60947-1, IP30 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 160A Current Rating, 690V Voltage - EBH0013TBF
This fuse holder provides a secure carrier for NH0 fuses in three-pole installations, designed for use in industrial electrical systems up to high voltages. It is intended to integrate into switchgear and distribution equipment where compact, robust fuse accommodation is required.
Features & Benefits
• Rated for 160A continuous current to handle high-load circuits
• Accepts NH0 fuse size for standardised fuse interchangeability
• Three-pole configuration for simultaneous three-phase protection
• IP30 enclosure classification to protect against access to hazardous parts
• Accepts NH0 fuse size for standardised fuse interchangeability
• Three-pole configuration for simultaneous three-phase protection
• IP30 enclosure classification to protect against access to hazardous parts
**Applications**
• Suitable for three-phase motor starter protection in factories
• Ideal for replacement in distribution boards using NH0 fuse links
• Used with distribution boards in industrial power systems
• Can be used for maintenance swaps in automation control cabinets
• Ideal for replacement in distribution boards using NH0 fuse links
• Used with distribution boards in industrial power systems
• Can be used for maintenance swaps in automation control cabinets
Which environments is the enclosure rating appropriate for?
The IP30 rating indicates protection against access to live parts but not against liquid ingress, so it is suitable for indoor electrical cabinets.
How does the pole count affect installation?
The three-pole design enables concurrent insertion and removal across all phases, simplifying wiring and ensuring phase-consistent protection.
What electrical systems can it be connected to based on voltage rating?
With a 690V rating, it is compatible with most low- and medium-voltage industrial distribution systems.
