Eaton 160A Base Mount Fuse Holder, 3P-Pole for NH0, 690V
- RS Stock No.:
- 261-940
- Mfr. Part No.:
- TD00-D 690V 160A 3 POLE BASE NH00
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.70
(exc. VAT)
€26.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.70 |
*price indicative
- RS Stock No.:
- 261-940
- Mfr. Part No.:
- TD00-D 690V 160A 3 POLE BASE NH00
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | NH0 | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size NH0 | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series NH fuse base exemplifies a robust solution designed for the protection of industrial circuits and electrical apparatus. Engineered to support a voltage rating of 690V and an amperage rating of 160A, this three-pole device ensures reliable operation in demanding environments. Its compact dimensions of 146 mm in length, 104 mm in width, and 89 mm in height make it a versatile choice for various installations. This product not only meets compliance standards, including RoHS, but also offers enhanced safety features through its dedicated design for NH00 fuses. As part of Eaton's commitment to quality, this fuse base is an ideal option for professionals seeking dependable protection for critical applications. With its clear technical specifications and robust build, its poised to deliver exceptional performance wherever needed.
Compact design allows for easy installation in tight spaces
Three-pole configuration provides flexibility for various electrical systems
Made from high-quality materials for enhanced durability and longevity
RoHS compliant, supporting environmental sustainability initiatives
Compatible with NH00 fuses, ensuring reliable circuit protection
Designed specifically for industrial applications to meet rigorous performance demands
Incorporates clear application guidelines for streamlined usage
Supports a voltage rating of 690V for high-performance electrical systems
Related links
- Eaton 160A Fuse Holder 690V ac
- Siemens 160A Base Mount Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
- Eaton 160A Rail Mount Fuse Holder for 00 690V ac
- Eaton 160A Rail Mount Fuse Holder for NH0 690V ac
- Socomec 160A Base Mount Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
- Eaton 160A Fuse Holder 690V ac
