Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse
- RS Stock No.:
- 127-227
- Mfr. Part No.:
- 183041 XNH00-FCE-S160-BT2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€731.96
(exc. VAT)
€900.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €731.96 |
*price indicative
- RS Stock No.:
- 127-227
- Mfr. Part No.:
- 183041 XNH00-FCE-S160-BT2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Number of Poles | 3 | |
| Body Material | Polyamide | |
| IP Rating | IP10, IP20, IP2XC | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Size | NH000/NH00 Fuse | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61439, RoHS | |
| Terminal Type | Clamp | |
| Series | xEffect | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Number of Poles 3 | ||
Body Material Polyamide | ||
IP Rating IP10, IP20, IP2XC | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Size NH000/NH00 Fuse | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61439, RoHS | ||
Terminal Type Clamp | ||
Series xEffect | ||
- COO (Country of Origin):
- DE
Eaton xEffect Series Fuse Holder, 160A Current, 800V Voltage - 183041 XNH00-FCE-S160-BT2
This fuse holder is a three-pole NH00 device designed for busbar systems and front mounting, providing a selectable protective element Interface for low-voltage switchgear and distribution panels. It incorporates electronic fuse monitoring with Visual indicators and allows cable connection at TOP or bottom to suit different installation arrangements.
Features & Benefits
• Rated operational current 160A for continuous operation
• Rated insulation voltage 800V for high-voltage environments
• Conditioned short-circuit capability 120 kA to withstand faults
• Electronic fuse monitoring with LEDs and test function for diagnostics
• Box Terminal accommodating 1.5mm² to 95mm² for flexible wiring
• Mounts to 60mm busbars for straightforward panel integration
• Rated insulation voltage 800V for high-voltage environments
• Conditioned short-circuit capability 120 kA to withstand faults
• Electronic fuse monitoring with LEDs and test function for diagnostics
• Box Terminal accommodating 1.5mm² to 95mm² for flexible wiring
• Mounts to 60mm busbars for straightforward panel integration
Applications
• Suitable for industrial distribution boards using NH00 fuses
• Used for switchgear assemblies requiring electronic fuse surveillance
• Ideal for retrofit busbar systems needing front-access fuse carriers
• Suitable for control panels in automation and manufacturing plants
• Used for switchgear assemblies requiring electronic fuse surveillance
• Ideal for retrofit busbar systems needing front-access fuse carriers
• Suitable for control panels in automation and manufacturing plants
What indicators are provided for fuse status and diagnostics?
Three red LEDs indicate individual fuse faults, one green LED shows system status, and a test button exercises the relay and LEDs.
How does the device connect to busbars and conductors?
Main circuit connection uses frame clamps for copper busbars with M8 flange bolts and supports 20mm x 10mm busbar strips and up to 25mm cable lug width.
What environmental limits apply to operation and storage?
The operational ambient range is -25 °C to 55 °C, with recommended continuous operation between -5 °C and 55 °C and a maximum operating temperature of 70 °C for component limits.
Which mechanical and electrical lifespans can be expected?
Mechanical endurance is rated at 1,400 operations and electrical switching life at 300 operations under specified conditions.
Are there any built-in safety or material characteristics relevant to panel design?
The enclosure is halogen-free, self-extinguishing (UL94), and provides IP20 protection in installed, operating status with additional contact-protection ratings of IP3X and IP2XC.
