Eaton 63A Fuse Holder, 1P-Pole for 109 x 34.9 x 75.4 mm, 690V ac
- RS Stock No.:
- 263-106
- Mfr. Part No.:
- RS63H
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€295.86
(exc. VAT)
€363.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €295.86 | €29.586 |
*price indicative
- RS Stock No.:
- 263-106
- Mfr. Part No.:
- RS63H
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 109 x 34.9 x 75.4 mm | |
| Standards/Approvals | UKCA, BS, CE, BS88 A3 | |
| Terminal Type | Front Connected | |
| Series | Red Spot | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 109 x 34.9 x 75.4 mm | ||
Standards/Approvals UKCA, BS, CE, BS88 A3 | ||
Terminal Type Front Connected | ||
Series Red Spot | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton RS63H fuse-holder exemplifies cutting-edge design, ensuring exceptional performance in low voltage applications. Fusing innovative technology with robust engineering, this product is crafted to handle an amperage rating of 63 A at AC voltages reaching up to 690 V. Designed to meet the stringent standards of BS88/A3, it is perfect for front-connected configurations, making installation straightforward and efficient. Built with safety and reliability in mind, this fuse-holder incorporates a black front panel that accommodates TIS BAO K07-660 fuse-links, providing secure connections for critical applications. As part of Eaton's renowned Bussmann series, this fuse-holder guarantees peak efficiency across various configurations, enabling seamless integration into existing systems.
Designed for low voltage applications, enhancing safety and performance
Robust construction ensures durability and reliability in demanding environments
Front-connected design simplifies installation and maintenance
Compatible with a wide range of Bussmann series fuse-links for versatility
The compact form factor fits easily into standard installations
Tested to meet British electrical standards for added peace of mind
