Eaton 160A Fuse Holder, 3P-Pole for 110 x 200 mm, 690V
- RS Stock No.:
- 263-165
- Mfr. Part No.:
- EBH000O3TS5L
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.40
(exc. VAT)
€97.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.40 |
*price indicative
- RS Stock No.:
- 263-165
- Mfr. Part No.:
- EBH000O3TS5L
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 110 x 200 mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC 60947-3, CE, IP30 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 110 x 200 mm | ||
Standards/Approvals IEC/EN 60947-1, IEC 60947-3, CE, IP30 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is engineered to meet the demands of modern electrical systems, delivering reliability and performance at various voltage ratings. The device is designed to ensure optimal operational efficiency in industrial environments, accommodating a three-pole configuration for seamless integration into existing setups. With its robust construction and adherence to relevant international standards, this switch disconnector enhances safety and functionality in power distribution systems. The compact design allows for easy installation on DIN rail or busbars, making it a versatile choice for various applications. Built for durability, it guarantees continuous performance in demanding conditions, providing peace of mind for operators.
Delivers trusted performance in low voltage applications
Designed for horizontal mounting, enhancing installation flexibility
Engineered to maintain a high amperage rating for reliable operation
Incorporates advanced features for improved safety and efficiency
Compatible with NH000 fuse-links for greater versatility
Protective housing ensures enhanced operational safety
Facilitates easy front-side actuation for user convenience
Utilises superior materials for extended product longevity
