Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse
- RS Stock No.:
- 127-224
- Mfr. Part No.:
- 183038 XNH00-FCL-S160-BT2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€231.71
(exc. VAT)
€285.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.71 |
*price indicative
- RS Stock No.:
- 127-224
- Mfr. Part No.:
- 183038 XNH00-FCL-S160-BT2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Number of Poles | 3 | |
| Body Material | Polyamide | |
| IP Rating | IP10, IP20, IP2XC | |
| Compatible Fuse Size | NH000/NH00 Fuse | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61439, RoHS | |
| Terminal Type | Clamp | |
| Series | xEffect | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Number of Poles 3 | ||
Body Material Polyamide | ||
IP Rating IP10, IP20, IP2XC | ||
Compatible Fuse Size NH000/NH00 Fuse | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61439, RoHS | ||
Terminal Type Clamp | ||
Series xEffect | ||
- COO (Country of Origin):
- DE
Eaton xEffect Series Fuse Holder, 160A Current, 800V Voltage - 183038 XNH00-FCL-S160-BT2
This fuse holder is a three-pole device designed for use on 60mm busbar systems to allow safe insertion and monitoring of NH000 and NH00 fuse-links in industrial switchgear. It provides a front-access actuator and Visual indication of a triggered fuse, enabling straightforward maintenance and inspection within control, automation and electrical distribution assemblies.
Features & Benefits
• Rated for 160A continuous current giving high-current operation
• Insulation rating Ui 800V AC supports elevated system voltages
• Conditional short-circuit rating 120 kA reduces fault exposure
• Optical signalling of triggered fuses enables fast fault localisation
• Box Terminal accepts 1.5mm² to 95mm² simplifying cable termination
• Operating temperature range −25 °C to 70 °C permits harsh environments
• Insulation rating Ui 800V AC supports elevated system voltages
• Conditional short-circuit rating 120 kA reduces fault exposure
• Optical signalling of triggered fuses enables fast fault localisation
• Box Terminal accepts 1.5mm² to 95mm² simplifying cable termination
• Operating temperature range −25 °C to 70 °C permits harsh environments
Applications
• Suitable for busbar-mounted distribution panels in factories
• Ideal for switchgear in automation control cabinets
• Used for protection of motor starter circuits in industrial plants
• Can be used for retrofit of NH00 fuse-links in electrical rooms
• Suitable for systems requiring front-side control and inspection
• Ideal for switchgear in automation control cabinets
• Used for protection of motor starter circuits in industrial plants
• Can be used for retrofit of NH00 fuse-links in electrical rooms
• Suitable for systems requiring front-side control and inspection
What Terminal options are available for incoming and outgoing conductors?
The device uses a lowered box Terminal arrangement with capacity for single conductors up to 95mm² and accepts copper strips and lugs via an M8 flange bolt interface.
How does the unit indicate a blown fuse without opening the panel?
It provides optical signalling through inspection windows so a triggered fuse-link is visible while remaining installed.
What mechanical mounting orientations are permitted?
It can be mounted vertically or horisontally on a 60mm busbar system to suit panel layout constraints.
Are there provisions for locking or securing the actuator?
A locking facility is available as an option to secure the front-side cover grip during maintenance.
What are endurance expectations for mechanical and electrical operations?
The device is rated for approximately 1,400 mechanical operations and 300 electrical operations under specified conditions.
