TE Connectivity 30A Rail Mount Fuse Holder
- RS Stock No.:
- 299-078
- Mfr. Part No.:
- 1SNF100037R0000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
In Stock
- 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.68 |
*price indicative
- RS Stock No.:
- 299-078
- Mfr. Part No.:
- 1SNF100037R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Rail Mount Fuse Holder | |
| Current | 30A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rail Mount Fuse Holder | ||
Current 30A | ||
- COO (Country of Origin):
- DE
The TE Connectivity modular fuse holders are suitable for large solar installations and designed to accommodate 10 mm x 38 mm class CC and photovoltaic fuses. They offer options for 1, 2, or 3 poles, including neutral configurations. With or without a blown fuse indicator, these holders prioritize operator safety and convenience. Equipped with screw clamp technology, they ensure secure connections for reliable short-circuit and overload protection of industrial devices.
Compact design Version 1P+N in only 18 mm space
Finger save IP20 and sealable in close position
1500VDC - 10 mm x 85 mm fuse version
Easy access to the fuse, optional Blown Fuse indicator, DIN Rail mounting, stackable
Flame retardant plastic
Related links
- TE Connectivity 30A Fuse Holder for 10 x 38mm Fuse 600V
- TE Connectivity 30A Fuse Holder for 10 x 38mm Fuse 600V
- TE Connectivity 30A Fuse Holder for 10 x 38mm Fuse 600V
- WAGO 30A Fuse Holder for 10 x 38mm Fuse 600V ac
- Schurter 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 30A Fuse Holder for 10 x 38mm Fuse 100V
- Eaton 30A Fuse Holder for 10 x 38mm Fuse 690V
